Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 18In Stock
Min.: 1
Mult.: 1

ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
7In Stock
Min.: 1
Mult.: 1

ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 7In Stock
Min.: 1
Mult.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 10In Stock
11Expected 30/06/2026
Min.: 1
Mult.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 19In Stock
Min.: 1
Mult.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
LPRS Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module
38In Stock
Min.: 1
Mult.: 1

eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900MHZ Cert, u.FL
30In Stock
Min.: 1
Mult.: 1

900 MHz 9.5 dBm UART 2 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN
228In Stock
1 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 1 000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit
491In Stock
1 000Expected 27/07/2026
Min.: 1
Mult.: 1
: 1 000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape


RF Solutions Sub-GHz Modules 5In Stock
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules FM Remote Control System 3 ch 60m 12/24Vdc 1In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 3 Ch Remote Control Sys 12-30Vdc, 150m 5In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 6In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 4In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9In Stock
Min.: 1
Mult.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
LPRS Sub-GHz Modules LoRa Radio Trans Module 868MHz 58In Stock
Min.: 1
Mult.: 1

868.85 MHz, 915 MHz 17 dBm SDI, SDO 3.3 V 5.5 V 90 mA 10 mA - 40 C + 85 C u.FL 20.32 mm x 15.24 mm x 2 mm LoRa/LoRaWAN Tray
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a
1In Stock
213On Order
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
RF Solutions AM-RX9-433P
RF Solutions Sub-GHz Modules 18In Stock
Min.: 1
Mult.: 1
RF Solutions FM-RRFQ1C-433P
RF Solutions Sub-GHz Modules 7In Stock
Min.: 1
Mult.: 1
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m 8In Stock
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions QUANTA-4T4
RF Solutions Sub-GHz Modules 5In Stock
Min.: 1
Mult.: 1

RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1In Stock
Min.: 1
Mult.: 1

433 MHz Bulk
RF Solutions RFID1-13RTTL-3V
RF Solutions Sub-GHz Modules 13.56MHz 14443A Read Module 3V TTL 20In Stock
Min.: 1
Mult.: 1
13.56 MHz Bulk
RF Solutions TRAP-8S1
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1