Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c
17On Order
Min.: 1
Mult.: 1

915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator
10 990Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 000

ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 170In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
RF Solutions RADIOTRAP-4S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12/24Vdc FM/LoRa, 5Km
22On Order
Min.: 1
Mult.: 1

Bulk
RF Solutions Sub-GHz Modules 8 Ch Transmitter
5Expected 30/06/2026
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km
10Expected 19/06/2026
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
10Expected 27/07/2026
Min.: 1
Mult.: 1

ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL
2On Order
Min.: 1
Mult.: 1

433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm
Monnit Sub-GHz Modules ALTA 900 MHz AA - Press Button Sensor
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 868MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm
Lantronix Sub-GHz Modules Tracker FOX3 4G M1 FB - Worldwide - 4G CatM1/NB1 Bands 2, 3, 4, 5, 8, 12, 13, 20 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

FOX3 I2C, RS-232, USB 10.8 V 32 V - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART
Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules 4 channel transmitter module, 902 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 535U 902.875 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 928 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250

STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 868 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250

TCM 300 868.3 MHz 3 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Sub-GHz Modules Gateway Transceiver Module, 928 MHz - Japan
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Telemecanique Sub-GHz Modules OSITRACK COMPACT STATION D Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
XGC Bulk
Telemecanique Sub-GHz Modules Ositrack Ethernet Power Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
XGS