IR LEDs

Results: 1 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters TOPLED SIDELED 4 078In Stock
8 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 860nm 4 626In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 2 835In Stock
Min.: 1
Mult.: 1
Reel: 2 000

13 mW/sr 70 mA 1.6 V - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SMR 203In Stock
4 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

230 mW/sr 100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4542-Z 913In Stock
3 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1 398In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 184In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 5 288In Stock
8 000Expected 04/05/2026
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 121In Stock
7 000Expected 27/02/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1 659In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2 789In Stock
Min.: 1
Mult.: 1

Through Hole 145 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850nm 3 012In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 55 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
Inolux Infrared Emitters Top View / PLCC2 / 3.5x2.8x1.9 5 398In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 850 nm 4.5 mW/sr 20 mA 1.5 V - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 1206 / 3.2x1.6x1.1 10 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 940 nm 0.85 mW/sr 20 mA 1.4 V 117 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / 1210 / 3.0x2.55x1.6 / Dome 4 740In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 4.8 mW/sr 20 mA 1.5 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 1206 / 3.2x1.6x1.85 / Dome 4 847In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 5 mW/sr 20 mA 1.2 V 160 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0402 / 1.0x0.5x0.5 4 757In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT 940 nm 4.5 mW/sr 20 mA 1.6 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0402 / 1.0x0.5x0.5 12 424In Stock
16 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT 850 nm 5.5 mW/sr 20 mA 1.55 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0603 / 1.6x0.8x0.66 4 288In Stock
12 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT 940 nm 0.8 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Through Hole / Standard 3mm T1 3 386In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 7 112In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 5 097In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Banner Engineering Infrared Emitters MAXI-BEAM: Diffuse; Range: 1.5 m; Input: Depends on Power Block; Output: Depends on Power Block; Wiring Chamber
3In Stock
Min.: 1
Mult.: 1
- 40 C + 70 C
Banner Engineering Infrared Emitters MAXI-BEAM: Emitter; Range: 90 m; Input: Depends on Power Block; Output: Depends on Power Block; Wiring Chamber
2In Stock
Min.: 1
Mult.: 1
- 40 C + 70 C
Banner Engineering Infrared Emitters MAXI-BEAM: Receiver; Range: 90 m; Input: Depends on Power Block; Output: Depends on Power Block; Wiring Chamber
1In Stock
Min.: 1
Mult.: 1
12 V to 30 V - 40 C + 70 C