IR LEDs

Results: 1 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters 950nm,T-.75 5mW/sr,+/-12deg. 3 237In Stock
5 000On Order
Min.: 1
Mult.: 1

Through Hole 950 nm 5 mW/sr 12 deg 50 mA 1.6 V 170 mW - 25 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 890nm, T-1.75 180mW/sr, +/-10deg. 3 925In Stock
12 000Expected 10/03/2026
Min.: 1
Mult.: 1

890 nm 1800 mW/sr 100 mA
Vishay Semiconductors Infrared Emitters 950nm, TO-18 6mW/sr, +/-12deg. 395In Stock
1 000Expected 11/03/2026
Min.: 1
Mult.: 1

Through Hole 950 nm 6.3 mW/sr 100 mA 1.7 V 500 mW + 100 C Bulk


Vishay Semiconductors Infrared Emitters 940nm, T-1 70mW/sr, +/-17deg. 3 470In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 70 mW/sr 17 deg 70 mA 1.5 V 160 mW - 40 C + 85 C T-1 (3 mm)
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm Double Hetero 4 468In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 940 nm 6 mW/sr 100 mA 1.35 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 1 142In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. 381In Stock
3 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 5 983In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. 3 880In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 16mW/sr, +/-40deg. 4 336In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 940 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 2 289In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 73In Stock
8 500On Order
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.55 mm x 2.3 mm Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 4 241In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. 3 984In Stock
6 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 4 130In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 3 766In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 200 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 72mW/sr,+/-17deg. 1 082In Stock
28 000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 60 mW/sr 34 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 890nm, SMD 5mW/sr, +/-17deg. 1 143In Stock
3 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 890 nm 25 mW/sr 20 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg 698In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 4 935In Stock
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 2 769In Stock
6 000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 6 000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 16 Degrees 4 353In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Through Hole 940 nm 12.63 mW/sr 20 mA 1.6 V 250 mW - 40 C + 85 C T-1 3/4 (5 mm) Reel, Cut Tape
LITEON Infrared Emitters Polyled Emmiter Gullwing 890In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT 15 mW/sr 50 mA 2.15 V 100 mW - 40 C + 85 C Subminiature SMT Reel, Cut Tape, MouseReel
Innovative Sensor Technology Infrared Emitters NiCr filament based Thermal IR emitter in an open TO-8 package with a gold-plated reflector and a gold plated Winston cone cap 2In Stock
2Expected 03/03/2026
Min.: 1
Mult.: 1
Through Hole 20 um 2.5 W TO-8-2
Innovative Sensor Technology Infrared Emitters Thermal IR emitter, NiCr filament based thermal infrared emitter in a hermetically sealed TO-8 package with a soldered sapphire window 2In Stock
Min.: 1
Mult.: 1
Through Hole 6 um 2.5 W TO-8-2