White LEDs

Results: 42 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 2700 K 80-CRI, LUXEON C Color 1 148In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 94 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 5050 2 840In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 655 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 2 710In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 650 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS P2720 2 572In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 31 cd 90 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.PM 4 434In Stock
Min.: 1
Mult.: 1
Reel: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 6500 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 1 330In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
New Energy White LEDs White 4000 K, 70 CRI Starboard OSLON SQ 513In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Neutral White 4000 K 330 lm 70 700 mA 3.2 V 5.8 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
New Energy White LEDs White 4000 K, 80 CRI Starboard XQE 199In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 114 lm 75 120 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 1.2 mm or 1.8 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray
ams OSRAM White LEDs White TOPLED 6 337In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT TOPLED White 1.3 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Colorless 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs HortiLum COB LED 348In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 1.1 A 51.5 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused HortiLum White Tray
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3030 Series 12 704In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 36 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, 2835 Size, W Class 94 015In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 23 lm 90 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, 5050 Size, Q Class 12 000In Stock
Min.: 2 000
Mult.: 2 000
Reel: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP70B 133In Stock
Min.: 1
Mult.: 1
Reel: 100

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1710 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGBWT 1 033In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT Cool White 5000 K 156 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp XP-G3 LED 1 178In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 5050 18 881In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 675 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 5050 5 144In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 711 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MX Series 2 868In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 2828 (7070 metric) Neutral White 4000 K 1232 lm 70 120 deg 1.4 A 6 V 8.4 W 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless 6.4 mm Dome Water Clear LUXEON MX Reel, Cut Tape
Lumileds White LEDs White 4000 K 70-CRI, LUXEON CoB Core 382In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1743 lm 70 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3535L 27 760In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3535 Warm White 2500 K 24 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
EAO White LEDs White LED 500mcd 20mA 3.2VDC 428In Stock
Min.: 1
Mult.: 1

White LEDs White 500 mcd 20 mA 3.2 V Colorless Cylindrical Water Clear 10-2603
Luminus Devices White LEDs COB Tunable LED 4000K to 1800K 294In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 825 lm, 1370 lm 90 130 deg 400 mA 36 V 15 W 24 mm 20 mm 1.58 mm + 85 C Yellow 14.5 mm Round Flat Clear Tray
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3535L 24 659In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3535 Warm White 3500 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 95-CRI, XLamp CMU2236-36V 209In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3500 K 3703 lm 98 115 deg 900 mA 34.4 V 30 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1532 Tray