White LEDs

Results: 42 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 5050 19 705In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 694 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 5050 8 627In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 677 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 3500 K 70-CRI, LUXEON 7070 2 769In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 7070 Neutral White 3500 K 1480 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 384In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 337In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2913 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 253In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3387 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z 993In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 5050 2 840In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 655 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 2 710In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 650 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS P2720 2 572In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 31 cd 90 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.PM 4 434In Stock
Min.: 1
Mult.: 1
Reel: 4 500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 6500 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 1 330In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
New Energy White LEDs White 4000 K, 70 CRI Starboard OSLON SSL 404In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Neutral White 4000 K 130 lm 70 350 mA 3.2 V 4.2 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
New Energy White LEDs White 5000 K, 70 CRI Starboard OSLON SSL 215In Stock
Min.: 1
Mult.: 1

Horticulture LEDs Screw Star Cool White 5000 K 130 lm 70 350 mA 3.2 V 4.2 W 19.9 mm 19.9 mm 1.7 mm + 105 C Tinted Dome Clear Tray
VCC White LEDs White Water Clear 3500mcd 2 499In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 3500 mcd 30 deg 20 mA 3.5 V 120 mW 3.9 mm 3.9 mm 5.3 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Dialight White LEDs 5 MM FLAT TOP WHITE 602In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 680 mcd 30 deg 20 mA 3.8 V 120 mW 5 mm 5 mm 8.63 mm - 40 C + 80 C Colorless 5 mm Cylindrical Water Clear Bulk
ams OSRAM White LEDs White OSCONIQ P 2723 5 856In Stock
Min.: 1
Mult.: 1
Reel: 1 200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMA1516-36V 234In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1593 lm 95 115 deg 450 mA 35 V 15.8 W 15.85 mm 15.85 mm 1.15 mm + 140 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMU1532-36V 219In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 2934 lm 98 115 deg 720 mA 34.4 V 24 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1526 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1310-36V 95In Stock
Min.: 1
Mult.: 1

White LEDs Warm White 3000 K 1120 lm 90 350 mA 36 V 12.6 W 6 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB3590-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 5700 K 80-CRI, 2016 Size, P Class 34 890In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 26 lm 80 120 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 5050 Size, P Class 13 568In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 350 lm 80 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XB-D Series 1 790In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 100 lm 75 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel