White LEDs

Results: 42 975
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White OSLON Black Flat S 903In Stock
Min.: 1
Mult.: 1
Reel: 1 200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 16 499In Stock
14 000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 1204 (3212 metric) White 715 mcd 20 deg 20 mA 3.3 V 78 mW 3.2 mm 1.6 mm 1.85 mm - 40 C + 85 C Colorless 1.62 mm Dome Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 95-CRI, MP-3030 Series 61 698In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 24 lm 95 120 deg 65 mA 2.8 V 182 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 110H Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 2 031In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 18 V 3.6 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L 52 303In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3535 Neutral White 4000 K 52 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB3590-36V 42In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Cool White 6500 K 14000 lm 70 115 deg 2.4 A 36 V 86.4 W 24.85 mm 34.85 mm 1.7 mm 30 mm Round Flat Tray
Cree LED White LEDs White 2700 K 90-CRI, 3030 Size, P Class 46 416In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 22 lm 90 120 deg 65 mA 2.81 V 183 mW 3 mm 3 mm 0.5 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, N Class 85 619In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 4000 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, N Class 35 512In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Warm White 3000 K 60 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3030 74 470In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030 37 917In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 37 lm 80 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 181In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6305 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
New Energy White LEDs White 4000 K, 70 CRI Starboard MHB-B 847In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 590 lm 70 115 deg 480 mA 9 V 4.32 W 19.9 mm 19.9 mm 2.57 mm Tinted 5 mm x 5 mm Square Diffused Tray
New Energy White LEDs White 4000 K, 70 CRI Starboard XPLB 274In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 480 lm 70 125 deg 1.05 A 2.82 V 3 W 19.9 mm 19.9 mm 3.7 mm + 85 C Tinted 3.45 mm Dome Diffused Tray
Dialight White LEDs Smd Led PLCC4 White 1 925In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT PLCC-4 White 1.6 cd 120 deg 30 mA 3.3 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless 2.31 mm Round Flat Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1 936In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, W Class 156 974In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Neutral White 3500 K 105 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K MIN-CRI XLamp XD16AW 3 342In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 156 lm 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 2835 Line 95 712In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 50 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 CrispColor Reel, Cut Tape
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 34 506In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 70 110 deg 65 mA 3 V 195 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3030 33 455In Stock
Min.: 1
Mult.: 1
Reel: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 80 110 deg 65 mA 3 V 195 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 7070 2 612In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 7070 Warm White 2700 K 1095 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON C Color 1 950In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 100 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 487In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2521 lm 90 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Luminus Devices White LEDs COB Tunable LED 4000K to 1800K 958In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 405 lm, 685 lm 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray