White LEDs

Results: 42 975
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 6500 K 80-CRI, XLamp XHP70D 396In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs LE UW Q8WP 1 177In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT White 120 deg 1.4 A 2.95 V - 40 C + 125 C LE UW Q8WP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 24 615In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 6500 K 194 lm 70 350 mA 2.85 V 3.1 mm 3.1 mm 2.3 mm - 40 C + 125 C OSLON SSL 80 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XHP35B 726In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 475 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 892In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 65 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5600 K 93-CRI, XLamp Pro9 Series 25In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5600 K 10000 lm 93 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CZ Color 1 432In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
ams OSRAM White LEDs White OSRAM OSTAR pro cpck 2 040In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1212 (3030 metric) White 171 cd 515 lm 120 deg 1.4 A 3 V 4.2 W 3 mm 3 mm 0.75 mm - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70D 413In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2164 lm 70 120 deg 2.1 A 5.6 V 7 mm 7 mm 4.49 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 301 170In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT White 2700 K 34.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 301 331In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT White 4000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 700In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 691In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 699In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
Luminus Devices White LEDs 60 600In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT White 5000 K 218 lm 80 120 deg 800 mA 5.4 V 4.48 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 52 977In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 33 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 55 968In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 34.2 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 6500K 80-CRI 55 985In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 55 998In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 32.7 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 5000K 80-CRI 55 449In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 33.5 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 6500K 80-CRI 55 960In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 33.1 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs XLamp XFL12K Gen 1 Light Emitting Diode 1 994In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs PCB Mount White 6500 K 5220 lm 68 125 deg 5600 mA 6 V 10 mm 10 mm 1 mm 10 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 695In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 6500 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 662In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 5700 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape
Cree LED White LEDs WHITE LEDS 693In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 5 mm x 5 mm x 1 mm Cool White 5000 K 1276 lm 70 120 deg 3 A 2.95 V 5 mm 5 mm 1 mm + 150 C Yellow 2.26 mm Round XM-MR Reel, Cut Tape