Tantalum Capacitors - Polymer

Results: 7 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 8 765In Stock
5 235Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1 714In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms 3 577In Stock
3 000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

22 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 35.2 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 11 167In Stock
9 000Expected 21/12/2026
Min.: 1
Mult.: 1
Reel: 3 000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm 6 933In Stock
Min.: 1
Mult.: 1
Reel: 3 000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 3 361In Stock
2 500Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2 500

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 7 084In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm 5 620In Stock
Min.: 1
Mult.: 1
Reel: 3 000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1 619In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm 9 305In Stock
10 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2 500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA 5 838In Stock
Min.: 1
Mult.: 1
Reel: 2 500

68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm 7 766In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 25mohm 2 380In Stock
Min.: 1
Mult.: 1
Reel: 3 000

15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm 4 075In Stock
Min.: 1
Mult.: 1
Reel: 3 000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP 3 204In Stock
32 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

47 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 164.5 uA 1.4 mm - 55 C + 105 C 7343 B1S Case TQS Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP 1 042In Stock
Min.: 1
Mult.: 1
Reel: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm 1 976In Stock
Min.: 1
Mult.: 1
Reel: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 647In Stock
1 200On Order
Min.: 1
Mult.: 1
Reel: 1 200

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 172In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 40mohms maxESR 14In Stock
1 000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 16 VDC SMD/SMT 20 % 2924 40 mOhms 528 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% B Case 100 Max.ESR 2 041In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 7 Max. ESR 685In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 20 % 2917 7 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 8 Max.ESR 712In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 20 % 2917 8 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% 200mohms maxESR 310In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 75.2 uA 2 mm - 55 C + 105 C 3528 BB Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 4 381In Stock
Min.: 1
Mult.: 1
Reel: 4 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 300 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel