Tantalum Capacitors - Polymer

Results: 7 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res 2 467In Stock
Min.: 1
Mult.: 1
Reel: 2 000

100 uF 6.3 VDC 63 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi 800In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 3.1 mm - 55 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm Black Resin 561In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 35 VDC 77 uA TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=25mOhm Black Resi 479In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC 330 uA TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1210 ESR =80mOhm Black Resin 2 400In Stock
Min.: 1
Mult.: 1
Reel: 2 500

47 uF 4 VDC 18.8 uA TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 475 20% 1206 ESR=500mOhm Black Resin 3 736In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4.7 uF 25 VDC SMD/SMT 20 % 1206 500 mOhms 11.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin 3 143In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 20 VDC SMD/SMT 20 % 1210 100 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin 2 779In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin 3 415In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 730In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 25 VDC SMD/SMT 20 % 2917 120 mOhms 25 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 641In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 451In Stock
1 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 423In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 464In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 37.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
Min.: 1
Mult.: 1

150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M6R3C0040 454In Stock
Min.: 1
Mult.: 1

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M004C0040 480In Stock
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M010C0040 382In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0040 500In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D336M016C0070 498In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 890In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 20 VDC SMD/SMT 20 % 2917 100 Ohms 66 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 25 VDC SMD/SMT 20 % 2917 100 Ohms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M004C0040 500In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M6R3C0040 1 051In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T51