Tantalum Capacitors - Polymer

Results: 7 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 1 261In Stock
Min.: 1
Mult.: 1
Reel: 100
No
47 uF 10 VDC SMD/SMT 10 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms 589In Stock
Min.: 1
Mult.: 1
Reel: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=40mOhms 330In Stock
Min.: 1
Mult.: 1
Reel: 100
No
330 uF 6.3 VDC SMD/SMT 10 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 2924 20% ESR=45mOhms 516In Stock
Min.: 1
Mult.: 1
Reel: 100
No
150 uF 25 VDC SMD/SMT 20 % 2924 45 mOhms 375 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms 666In Stock
Min.: 1
Mult.: 1
Reel: 100
No
100 uF 30 VDC SMD/SMT 20 % 2917 35 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 1 024In Stock
Min.: 1
Mult.: 1
Reel: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 1 072In Stock
Min.: 1
Mult.: 1
Reel: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms 202In Stock
200Expected 02/11/2026
Min.: 1
Mult.: 1
Reel: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms 730In Stock
Min.: 1
Mult.: 1
Reel: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 599In Stock
Min.: 1
Mult.: 1
Reel: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms 550In Stock
Min.: 1
Mult.: 1
Reel: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 316In Stock
Min.: 1
Mult.: 1
Reel: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% 45In Stock
40Expected 15/12/2026
Min.: 1
Mult.: 1
No
300 uF 50 VDC Axial 20 % 100 mOhms 1.5 mA - 55 C + 105 C C Case T550 Tray
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 125C ESR=80mOhms MIL-PRF-32700/1 and /2 97In Stock
Min.: 1
Mult.: 1
Reel: 500
No
47 uF 35 VDC SMD/SMT 20 % 80 mOhms 165 uA 4 mm - 55 C + 125 C T581 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 2 436In Stock
Min.: 1
Mult.: 1
Reel: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX TCN4157M025R0070E
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 25V 20% ESR 70 7361-20 987In Stock
Min.: 1
Mult.: 1
Reel: 800

150 uF 25 VDC 375 uA TCN Reel, Cut Tape, MouseReel
KYOCERA AVX TCH9226M100W0150J
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL 35In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC 220 uA TCH Waffle
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1 170In Stock
Min.: 1
Mult.: 1
Reel: 1 200
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm Black Resi 1 758In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 10 VDC 10 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm Black Resi 3 082In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 16 VDC 16 uA TCJ Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm Black Resin 1 848In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 6.3 VDC 13.9 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm Black Resin 1 394In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 25 VDC 25 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi 1 500In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res 850In Stock
2 000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

100 uF 6.3 VDC 63 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res 1 884In Stock
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 6.3 VDC 94.5 uA TCJ Reel, Cut Tape, MouseReel