Tantalum Capacitors - Polymer

Results: 7 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin 1 445In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 3 501In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 3 074In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ES R=150mOhm Black Resi 960In Stock
2 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm 1 956In Stock
4 000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 1 673In Stock
4 000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res 2 042In Stock
Min.: 1
Mult.: 1
Reel: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2 138In Stock
Min.: 1
Mult.: 1
Reel: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 1210 E SR=300mOhm 600In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1.5 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 7.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=100mOhm 2 474In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=150mOhm 173In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm 214In Stock
8 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm 3 574In Stock
18 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=55mOhm 7 622In Stock
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 1210 ES R=70mOhm 1 992In Stock
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm 439In Stock
2 000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=70mOhm Black Resi 2 080In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm 41In Stock
2 000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi 3 432In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm 43In Stock
Min.: 1
Mult.: 1
Reel: 2 000

220 uF 4 VDC SMD/SMT 20 % 1210 60 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm 1 488In Stock
2 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm 1 500In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin 1 398In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm 1 701In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 10 VDC SMD/SMT 20 % 1210 200 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel