1641/R Series RF inductors - Leaded

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 27 uH 380In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 27 uH 10 % 265 mA 1.19 Ohms - 55 C + 105 C 45 38 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 1 uH 578In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 1 uH 10 % 1.09 A 70 mOhms - 55 C + 105 C 44 140 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 56 uH 595In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 56 uH 10 % 194 mA 2.23 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 33 uH 373In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 33 uH 10 % 248 mA 1.37 Ohms - 55 C + 105 C 45 34 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 18 uH 198In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 18 uH 10 % 305 mA 890 mOhms 235 mA - 55 C + 105 C 45 45 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 3.3 uH 436In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 3.3 uH 10 % 490 mA 350 mOhms - 55 C + 105 C 44 85 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 82 uH 18In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 82 uH 10 % 186 mA 2.44 Ohms - 55 C + 105 C 50 10.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 270 uH 418In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Shielded 270 uH 10 % 120 mA 5.8 Ohms - 55 C + 105 C 55 7 MHz Standard PCB Mount 10.41 mm 4.11 mm Phenolic 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind 820In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Shielded 100 nH 10 % 1.83 A 25 mOhms - 55 C + 105 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 68 uH 358In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 68 uH 10 % 176 mA 2.7 Ohms - 55 C + 105 C 50 21 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 820 uH 349In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Shielded 820 uH 10 % 80 mA 13 Ohms - 55 C + 105 C 60 4.2 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 uH 472In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Shielded 220 uH 10 % 130 mA 5 Ohms - 55 C + 105 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.2 uH 451In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 2.2 uH 10 % 665 mA 190 mOhms - 55 C + 105 C 44 100 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 6.8uH 5% 1.02ohm Mold Shield Coil Ind 889In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Shielded 6.8 uH 5 % 285 mA 1.02 Ohms - 55 C + 105 C 50 55 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 39 uH 26In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 39 uH 10 % 209 mA 1.93 Ohms - 55 C + 105 C 50 29 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 4.7 uH 260In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Molded Axial Shielded 4.7 uH 10 % 390 mA 550 mOhms - 55 C + 105 C 44 70 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 uH 373In Stock
Min.: 1
Mult.: 1
No
Axial Shielded 220 uH 10 % 130 mA 5 Ohms 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Bulk
Delevan RF inductors - Leaded 150 uH 500In Stock
Min.: 1
Mult.: 1
No
Axial Shielded 150 uH 10 % 143 mA 4.1 Ohms 55 8.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Bulk
Delevan RF inductors - Leaded 120 uH 229In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 120 uH 10 % 153 mA 3.6 Ohms - 55 C + 105 C 55 9.7 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 2.7 uH 244In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 2.7 uH 10 % 545 mA 280 mOhms - 55 C + 105 C 44 92 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 330 uH 206In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 330 uH 10 % 115 mA 6.4 Ohms 65 mA - 55 C + 105 C 55 6.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 150 UH 3% 176In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 150 uH 3 % 143 mA 4.1 Ohms - 55 C + 105 C 55 8.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Bulk
Delevan RF inductors - Leaded 220uH 5% 5ohm Mold Shield Coil Ind 135In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Shielded 220 uH 5 % 130 mA 5 Ohms - 55 C + 105 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 1000 uH 705In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 1 mH 10 % 70 mA 17.5 Ohms 40 mA - 55 C + 105 C 60 3.8 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 0.47 uH 522In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 470 nH 10 % 580 mA 250 mOhms 580 mA - 55 C + 105 C 44 235 MHz Standard PCB Mount 10.41 mm 4.11 mm Phenolic 1641/R Bulk