DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 24 V 7.5 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 160WIR
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2In Stock
3Expected 12/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 9 V 36 V 28 V 6.5 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 210W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 18 V 75 V 28 V 7.5 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 15 V 5 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 77W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3In Stock
5Expected 05/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 48 V 1.6 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 10 V 36 V 24 V 4.2 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 5Vout 4000mA 20W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 12V 1670mA 20W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 15V 1330mA 20W Iso railway 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 9-36Vin +/-15V 667mA Iso Encap 4In Stock
5Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 5V 4000mA 20W Iso railway 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 18-75Vin +/-15V 667mA Iso Encap 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 667 mA - 15 V 667 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 5V 4000mA 20W Iso railway 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 5 V 4 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 833mA 20W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 24 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 43-160Vin +/-12V 833mA Iso Encap 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 V 43 V 160 V 12 V 833 mA - 12 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 43-160Vin +/-15V 667mA Iso Encap 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 V 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 43 V 160 V 12 V 20 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 43 V 160 V 24 V 10 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 48Vout 6.3A 2In Stock
6Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 110 V 43 V 160 V 48 V 6.3 A 3 kV 152 mm 102 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 5Vout 8A 40W Iso railway 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 5 V 8 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 9.5-36Vin 12V 3.33A 40W Iso railway 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 12 V 3.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-24V 0.83A Iso Encap 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9.5 V 36 V 24 V 830 mA - 24 V 830 mA 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 12V 3.33A 40W Iso railway 2In Stock
10Expected 17/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 43 V 160 V 12 V 3.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 43-160Vin +/-24V 0.83A Iso Encap 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 110 V 43 V 160 V 24 V 830 mA - 24 V 830 mA 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 12 V 5 A 1.5 kV 159 mm 95 mm 38 mm Industrial TZL