DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 19 V 36 V 24 V 4.2 A 1.5 kV 198 mm 95 mm 38 mm Industrial TZL
TRACO Power DC/DC Converters - Chassis Mount 300W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 72 V 24 V 13.4 A 1.5 kV 212 mm 115 mm 50 mm Industrial TZL
MEAN WELL DC/DC Converters - Chassis Mount 45W 150-1500Vin 48V 0.938A Screw terminal mnt 1In Stock
7Expected 17/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 V 150 V 1.5 kV 48 V 938 mA 135 mm 70 mm 32 mm DDRH-45
MEAN WELL DC/DC Converters - Chassis Mount 15W 12V 1.25A 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 72 V 12 V 1.25 A 94 mm 49 mm 25 mm Industrial PSD-15
MEAN WELL DC/DC Converters - Chassis Mount 14.4W 24V 0.6A 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 14.4 W 48 V 36 V 72 V 24 V 600 mA 94 mm 49 mm 25 mm Industrial PSD-15
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 12Vout 30W 2.5A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 24Vout 30W 1.25A 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 24 V 1.25 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 9-18Vin 5Vout 25W 5A 17In Stock
14Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 12 V 9 V 18 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 18-36Vin 12Vout 30W 2.5A 39In Stock
72Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 36-72Vin 12Vout 30W 2.5A 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 72 V 12 V 2.5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount 36-72Vin 5Vout 25W 5A 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 48 V 36 V 72 V 5 V 5 A 1.5 kV 101.6 mm 50.8 mm 30 mm Industrial PSD-30
MEAN WELL DC/DC Converters - Chassis Mount I/P 9.2~18VDC O/P 5V/6A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9.2 V 18 V 5 V 6 A 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 12Vout 2.5A Input 9.2-18VDC 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9.2 V 18 V 12 V 2.5 A 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 30W 24Vout 1.25A Input 9.2-18VDC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9.2 V 18 V 24 V 1.25 A 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount I/P 18~36VDC O/P 5V/9A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 24 V 18 V 36 V 5 V 9 A 1.5 kV 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount I/P 36~72VDC O/P 5V/9A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 48 V 36 V 72 V 5 V 9 A 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 45W 24Vout 1.875A Input 37-72VDC 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 48 V 36 V 72 V 24 V 1.875 A 127 mm 127 mm 30 mm Industrial PSD-45
MEAN WELL DC/DC Converters - Chassis Mount 210W 16.8-31.2Vin 5Vout 42A DC-DC 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 210 W 24 V 16.8 V 31.2 V 5 V 42 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 300W 25.2-46.8Vin 12V 25A Railway 1In Stock
17Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 36 V 25.2 V 46.8 V 12 V 25 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 302.4W 25.2-46.8Vin 48V 6.3A Railway 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 302.4 W 25.2 V 46.8 V 48 V 6.3 A 4 kV 216 mm 97 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 210W 25.2-46.8Vin 5V 42A Railway 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 210 W 36 V 25.2 V 46.8 V 5 V 42 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 300W 50.4-93.6Vin 12Vout 25A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 72 V 50.4 V 93.6 V 12 V 25 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 43.2-100.8VDC O/P +48V6.3A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 72 V 50.4 V 93.6 V 48 V 6.3 A 4 kV 216 mm 96.5 mm 40 mm Industrial RSD-300
MEAN WELL DC/DC Converters - Chassis Mount 19.8W 9-36Vin 3.3V 6A Railway 3In Stock
7On Order
Min.: 1
Mult.: 1

Isolated 1 Output 19.8 W 24 V 9 V 36 V 3.3 V 6 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30
MEAN WELL DC/DC Converters - Chassis Mount 19.8W 40-160Vin 3.3V 6A Railway 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 19.8 W 110 V 40 V 160 V 3.3 V 6 A 4 kV 113 mm 60 mm 25 mm Industrial RSD-30