DC/DC Converters - Chassis Mount

Results: 3 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 34Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 24 V 7.5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 28 V 6.5 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 48 V 3.8 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 12V 1670mA 20W Iso railway 16Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 15V 1330mA 20W Iso railway 5Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.33 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 24V 833mA 20W Iso railway 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 20W 18-75Vin +/-12V 833mA Iso Encap 23Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 833 mA - 12 V 833 mA 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 20WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 12V 1670mA 20W Iso railway 14Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 V 43 V 160 V 12 V 1.67 A - 12 V 1.67 A 2.25 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-20WIR
TRACO Power DC/DC Converters - Chassis Mount 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 19 V 75 V 12 V 18 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 216W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 19 V 75 V 48 V 4.5 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 200WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 28Vout 10.8A 8Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 110 V 43 V 160 V 28 V 10.8 A 3 kV 152.4 mm 101.6 mm 38.6 mm Industrial TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 9-36Vin +/-12V 1.67A Iso Encap 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9.5 V 36 V 12 V 1.67 A - 12 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 5Vout 8A 40W Iso railway 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 24V 1.67A 40W Iso railway 19Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 24 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-24V 0.83A Iso Encap 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 24 V 830 mA - 24 V 830 mA 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 5Vout 8A 40W Iso railway 14Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 43 V 160 V 5 V 8 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 15V 2.67A 40W Iso railway 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 43 V 160 V 15 V 2.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ-40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 43-160Vin +/-12V 1.67A Iso Encap 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 110 V 43 V 160 V 12 V 1.67 A - 12 V 1.67 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 40W 43-160Vin +/-15V 1.33A Iso Encap 17Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 110 V 43 V 160 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 17Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 36 V 72 V 12 V 5 A 1.5 kV 159 mm 95 mm 38 mm Industrial TZL
TRACO Power DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 36 V 72 V 24 V 2.5 A 1.5 kV 159 mm 95 mm 38 mm Industrial TZL
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 19 V 36 V 12 V 8.5 A 1.5 kV 198 mm 95 mm 38 mm Industrial TZL
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 32Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 72 V 24 V 4.2 A 1.5 kV 198 mm 95 mm 38 mm Industrial TZL
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 12A Non-isolated SM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14.4 V 600 mV to 5.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
Cosel DC/DC Converters - Chassis Mount Intermediate bus converter (IBC) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 165 W 48 V 36 V 76 V 3.3 V 50 A 2.25 kV 57.9 mm 22.76 mm 10.5 mm Industrial CHS