DC/DC Converters - Chassis Mount

Results: 3 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 72 V 15 V 16 A 2.25 kV 85 mm 61 mm 33.8 mm Industrial TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 43 V 160 V 48 V 5 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 200WIR
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 5V 15A Iso Chassis mnt 62Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 5 V 15 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 15V 5A Iso Chassis mnt 34Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 15 V 5 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 28V 2.7A Iso Chassis mnt 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 28 V 2.7 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 48V 1.6A Iso Chassis mnt 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 48 V 1.6 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 18-75Vin 12V 6.3A Iso Chassis mnt 18Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 12 V 6.3 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 45Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 15 V 5 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 33Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 28 V 2.7 A 2.25 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 5 V 15 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 17Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 72 V 12 V 6.3 A 2.25 kV 85 mm 61 mm 38.8 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 75W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 49Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 15 V 5 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 43-160Vin 24V 3.2A Iso Chassis mnt 198Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 24 V 3.2 A 2.25 kV 61 mm 57.9 mm 28 mm Industrial TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 71Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 110 V 43 V 160 V 28 V 2.7 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 13Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 10 V 36 V 12 V 8.4 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 10 V 36 V 28 V 3.6 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 10 V 36 V 48 V 2.1 A 2.25 kV 103 mm 88.9 mm 87.6 mm Industrial TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 12 V 8.4 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 6Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 28 V 3.6 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 43 V 160 V 48 V 2.1 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 100WIR
TRACO Power DC/DC Converters - Chassis Mount 156W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 5Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 12 V 13 A 2.25 kV 103 mm 79.1 mm 88.9 mm Industrial TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 156W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 78Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 19 V 75 V 24 V 6.5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 3Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 12 V 15 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 180W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 34Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 24 V 7.5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 160WIR
TRACO Power DC/DC Converters - Chassis Mount 182W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 9Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 110 V 43 V 160 V 28 V 6.5 A 1.591 kV 103 mm 88.9 mm 87.6 mm TEQ 160WIR