DC/DC Converters - DIN Rail Mount

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 28In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 23In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 200 W, 10-36 Vdc input, 12 Vdc, 16.7 A, single regulated output, DIN-RAIL
30Expected 24/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 12 V 16.7 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/2.5/SC 10In Stock
Min.: 1
Mult.: 1
Isolated


Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24-48DC/48DC/2/PT 11In Stock
8Expected 12/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 48 V 48 V 2 A 90 mm 45 mm 106 mm Industrial
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/12DC/24DC/5/PT 10In Stock
72Expected 12/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 120 W 12 V 9 V 16.8 V 24 V 5 A 39 mm 122 mm 130 mm Industrial
TRACO Power DC/DC Converters - DIN Rail Mount Mounting Kit 108In Stock
Min.: 1
Mult.: 1

Isolated TIB
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC/24DC/5/PT 69In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 120 W 24 V 18 V 32 V 24 V 5 A 125 mm 36 mm 130 mm Industrial
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC/12DC/8/PT 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 96 W 24 V 18 V 32 V 12 V 8 A 4 kV 125 mm 36 mm 130 mm Industrial
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 48V 5A 240W DIN Rail 214In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 20A 480W DIN 144In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 16.8 V 33.6 V 24 V 20 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 120W 250-1500Vdc 24V 5A
89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 250 VDC 1.5 kVDC 24 VDC 5 A 4 kVAC 125.2 mm 115 mm 63 mm Industrial DDRH-120
MEAN WELL DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 24V 10A
60In Stock
56Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 250 VDC 1.5 kVDC 24 VDC 10 A 4 kVAC 129.2 mm 125.2 mm 85.5 mm Industrial DDRH-240
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS 24DC 24DC 20 PT 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 480 W 24 V 18 V 32 V 24 V 20 A 125 mm 70 mm 130 mm Industrial
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC 383In Stock
280Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 24 V 4.2 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin48V 2.5A 120W DIN Iso DC-DC 484In Stock
224Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 9-36Vin 12Vout 1.25A DIN Rail 1 023In Stock
960Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 9-36Vin 5Vout 3A DIN Rail 2 359In Stock
1 120Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 48V 5A 240W DIN Rail 190In Stock
340On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 16.8 V 33.6 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 18-75Vin 24Vout 2.5A DIN Rail 672In Stock
420Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 24 V 2.5 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
Phoenix Contact DC/DC Converters - DIN Rail Mount TRIO-PS-2G/1500DC/24DC/1.5 5In Stock
Min.: 1
Mult.: 1
Isolated
TRACO Power DC/DC Converters - DIN Rail Mount 24W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 12 V 2 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC Converters - DIN Rail Mount 24W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 24 V 1 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC Converters - DIN Rail Mount 60W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 106In Stock
233On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 60 V 18 V 75 V 24 V 2.5 A 1.5 kV 100 mm 45 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC Converters - DIN Rail Mount 60W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 60 V 18 V 75 V 12 V 5 A 1.5 kV 100 mm 45 mm 75 mm Industrial TCL-DC