DC/DC Converters - DIN Rail Mount

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 15V 2A DIN Rail mnt 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 15 V 2 A 135 mm 70 mm 43.5 mm DDRH-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 24V 1.25A DIN Rail mnt 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 24 V 1.25 A 135 mm 70 mm 43.5 mm DDRH-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 48V 0.625A DIN Rail mnt 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 48 V 625 mA 135 mm 70 mm 43.5 mm DDRH-30
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 12V 3.5A DIN Rail mnt 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 12 V 3.75 A 135 mm 70 mm 43.5 mm DDRH-45
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 15V 3A DIN Rail mnt 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 15 V 3 A 135 mm 70 mm 43.5 mm DDRH-45
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 24V 1.87A DIN Rail mnt 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 24 V 1.87 A 135 mm 70 mm 43.5 mm DDRH-45
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 48V 0.938A DIN Rail mnt 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 48 V 938 mA 135 mm 70 mm 43.5 mm DDRH-45
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 15W 75In Stock
22Expected 17/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 13.5 W 24 V 9 V 36 V 9 V 1.5 A 1.5 kV 56.5 mm 18 mm 91 mm Industrial DDC15
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 162In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 10 V 36 V 9 V 2.8 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 129In Stock
118Expected 10/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 36 V 12 V 2.5 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
XP Power DC/DC Converters - DIN Rail Mount DC-DC CONVERTER, 40W, 4:1, DIN RAIL MT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.33 A 2.5 kV 63.8 mm 25.6 mm 112 mm Industrial DTE40
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 173In Stock
47Expected 15/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 144In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/24DC/5 11In Stock
14Expected 11/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 32 V 24 VDC 5 A 125 mm 32 mm 130 mm QUINT-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/ 24DC/10 14In Stock
11Expected 10/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 24 V 18 V 32 V 24 VDC 10 A 125 mm 48 mm 130 mm QUINT-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/12DC/8 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 96 W 24 V 18 V 32 V 12 V 8 A 125 mm 32 mm 130 mm QUINT-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC 24DC/10/PT 26In Stock
26Expected 14/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 240 W 24 V 18 V 32 V 24 V 10 A 125 mm 50 mm 130 mm Industrial
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC/12DC/8/PT 32In Stock
38Expected 25/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 96 W 24 V 18 V 32 V 12 V 8 A 4 kV 125 mm 36 mm 130 mm Industrial
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 12Vout 8.3A 99.6W DIN Iso DC-DC 259In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 12 V 8.3 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC 76In Stock
728On Order
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 5A 120W DIN Iso DC-DC 203In Stock
196Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 9-36Vin 24Vout 0.63A DIN Rail 98In Stock
2 397On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 630 mA 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 18-75Vin 24Vout 0.63A DIN Rail 400In Stock
320Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 630 mA 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 10A 240W DIN Rail 136In Stock
760On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 16.8 V 33.6 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240