RF inductors - Leaded

Results: 11 847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded .56uH 10% .135ohm Molded Unshield Coil 986In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 560 nH 10 % 1.29 A 135 mOhms 50 280 MHz Standard PCB Mount 9.53 mm 3.96 mm 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 1537-36K 434In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 10 uH 10 % 335 mA 900 mOhms - 55 C + 125 C 55 45 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 75uH 5% 3.7ohm Molded Unshield Coil 1 468In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 75 uH 5 % 166 mA 3.7 Ohms - 55 C + 105 C 55 10.5 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 150 uH 500In Stock
Min.: 1
Mult.: 1
No
Axial Shielded 150 uH 10 % 143 mA 4.1 Ohms 55 8.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Bulk
Delevan RF inductors - Leaded .15uH 20% .03ohm Molded Unshield Coil 623In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 150 nH 20 % 2.74 A 30 mOhms - 55 C + 125 C 50 525 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 3uH 5% Unshield Molded Coil 817In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 3 uH 5 % 270 mA 850 mOhms - 55 C + 105 C 37 90 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1782 Reel, Cut Tape
Delevan RF inductors - Leaded 3.3uH 10% .12ohm Unshield Molded Coil 1 095In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 3.3 uH 10 % 1.02 A 120 mOhms - 55 C + 125 C 35 70 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.2uH 1% .04ohm Molded Unshield Coil 541In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 2.2 uH 1 % 3.5 A 40 mOhms - 55 C + 125 C 130 92 MHz Standard PCB Mount 23.11 mm 7.87 mm Iron 4470/R Reel, Cut Tape
Delevan RF inductors - Leaded 0.22uH 599In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 220 nH 10 % 1.04 A 140 mOhms - 55 C + 125 C 33 510 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 4.7 UH 10% 879In Stock
Min.: 1
Mult.: 1
Reel: 1 000
Molded Axial Unshielded 4.7 uH 10 % 239 mA 1.2 Ohms - 55 C + 105 C 45 75 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 15 uH 582In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 15 uH 10 % 157 mA 2.8 Ohms - 55 C + 125 C 45 35 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 33uH 5% 3.4ohm Molded Unshield Coil 797In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 33 uH 5 % 130 mA 3.4 Ohms - 55 C + 105 C 45 24 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.2mH 10% 99mA Molded Shielded Coil 838In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Shielded 2.2 mH 10 % 99 mA 33.8 Ohms 27 mA - 55 C + 125 C 50 2.4 MHz Standard PCB Mount 11.35 mm 5.004 mm Ferrite 4307/R Reel, Cut Tape
Delevan RF inductors - Leaded .47 UH 20% 325In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 470 nH 20 % 1.37 A 120 mOhms - 55 C + 125 C 45 310 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil 4 740In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 1.2 uH 10 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 15 UH 10% 450In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 15 uH 10 % 271 mA 1.4 Ohms 65 40 MHz Standard PCB Mount 9.53 mm 3.96 mm 3.96 mm 1537/R Bulk
Delevan RF inductors - Leaded 1000uH 3% 33ohm Molded Unshield Coil 643In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 1 mH 3 % 82 mA 33 Ohms - 55 C + 125 C 65 2.3 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1638 Reel, Cut Tape
Delevan RF inductors - Leaded 0.68 uH 497In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 680 nH 10 % 500 mA 600 mOhms - 55 C + 125 C 28 275 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 12uH 10% THT Mld Unshld RF Coil 453In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 12 uH 10 % 305 mA 1.1 Ohms - 55 C + 125 C 65 42 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape, MouseReel
Delevan RF inductors - Leaded 120 uH 229In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 120 uH 10 % 153 mA 3.6 Ohms - 55 C + 105 C 55 9.7 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 27uH 5% 2.3ohm Unshield Molded Coil 503In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 27 uH 5 % 360 mA 2.3 Ohms - 55 C + 125 C 75 28.8 MHz Standard PCB Mount 11.35 mm 4.9 mm Iron 1945/R Reel, Cut Tape
Delevan RF inductors - Leaded 56 uH 384In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 56 uH 10 % 100 mA 5.7 Ohms - 55 C + 105 C 45 18 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 470 uH 294In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 470 uH 10 % 36 mA 42 Ohms - 55 C + 125 C 30 6 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 8.2uH 10% .56ohm Unshield Molded Coil 531In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Molded Axial Unshielded 8.2 uH 10 % 720 mA 560 mOhms - 55 C + 125 C 60 52 MHz Standard PCB Mount 11.35 mm 4.9 mm Iron 1945/R Reel, Cut Tape
Delevan RF inductors - Leaded .15uH 5% .1ohm Molded Unshield Coil 400In Stock
Min.: 1
Mult.: 1
Reel: 500
Molded Axial Unshielded 150 nH 5 % 1.23 A 100 mOhms 38 600 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape