RF inductors - Leaded

Results: 11 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded 56 UH 5% 360In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 56 uH 5 % 184 mA 3 Ohms 55 12 MHz Standard PCB Mount 9.53 mm 3.96 mm 3.96 mm 1537/R Bulk
Delevan RF inductors - Leaded 4.7 UH 10% 441In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 4.7 uH 10 % 775 mA 210 mOhms - 55 C + 105 C 35 60 MHz Standard PCB Mount 11.1 mm 4.75 mm Iron 1840/R Bulk
Delevan RF inductors - Leaded 2.7uH 13% 442In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Molded Axial Unshielded 2.7 uH 10 % 430 mA 1.2 Ohms - 55 C + 105 C 33 120 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 220uH 5% 5ohm Mold Shield Coil Ind 135In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Shielded 220 uH 5 % 130 mA 5 Ohms - 55 C + 105 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded .62uH 5% .14ohm MoldUnshield Coil TH 850In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
Molded Axial Unshielded 620 nH 5 % 1.27 A 140 mOhms - 55 C + 125 C 50 260 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 511 Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1 102In Stock
Min.: 1
Mult.: 1
Reel: 1 200

Choke Axial Shielded 560 nH 10 % 2.16 A 80 mOhms - 55 C + 125 C 60 400 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 935In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Choke Axial Shielded 3.3 uH 10 % 1.01 A 350 mOhms - 55 C + 125 C 55 150 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3 220In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Choke Axial Shielded 2.7 uH 20 % 400 mA 1.36 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1 160In Stock
Min.: 1
Mult.: 1
Reel: 1 200

Choke Axial Shielded 1 uH 10 % 1.28 A 160 mOhms - 55 C + 125 C 60 250 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3 355In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Choke Axial Shielded 220 nH 10 % 1.88 A 48 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2 419In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Choke Axial Shielded 680 nH 20 % 1.35 A 150 mOhms - 55 C + 125 C 50 300 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 3 428In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Choke Axial Shielded 1.8 uH 10 % 570 mA 675 mOhms - 55 C + 125 C 30 150 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 1 936In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Choke Axial Shielded 2.2 uH 20 % 460 mA 930 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 942In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Choke Axial Shielded 15 uH 20 % 300 mA 3.8 Ohms - 55 C + 125 C 35 70 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 2 809In Stock
Min.: 1
Mult.: 1
Reel: 3 500

Choke Axial Shielded 1 uH 20 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil 918In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Choke Axial Shielded 8.2 uH 10 % 520 mA 1.35 Ohms - 55 C + 125 C 55 95 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Shielded 794In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 33 uH 10 % 505 mA 928 mOhms 190 mA - 55 C + 105 C 50 33 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 1500 UH 5% 32 965In Stock
Min.: 1
Mult.: 1
Reel: 5 000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 220UH 5% 8 130In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 220 uH 5 % 130 mA 5.8 Ohms - 55 C + 125 C 60 3.8 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 6.8uH 480mA 0.43ohms 7 889In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 6.8 uH 10 % 480 mA 430 mOhms - 55 C + 125 C 50 40 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 10000UH 5% 5 683In Stock
Min.: 1
Mult.: 1
Reel: 1 250

RF Choke Axial 6.5 mm x 12 mm Unshielded 10 mH 5 % 110 mA 35 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 3300UH 5% 10 091In Stock
Min.: 1
Mult.: 1
Reel: 1 250

RF Choke Axial 6.5 mm x 12 mm Unshielded 3.3 mH 5 % 200 mA 12.5 Ohms - 55 C + 125 C 60 600 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
Vishay / Dale RF inductors - Leaded 47uH 10% 4 420In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Choke Axial 4 mm x 10 mm Shielded 47 uH 20 % 1.15 A 137 mOhms - 20 C + 105 C 25 220 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF36 Reel, Cut Tape, MouseReel
Bourns RF inductors - Leaded 5.5uH 5% 4 472In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 5.5 uH 10 % 850 mA 670 mOhms - 55 C + 125 C 57 80 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 4uH 20% 1 995In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4 uH 20 % 8 A 12 mOhms - 55 C + 105 C Standard PCB Mount 22.23 mm 9.65 mm Ferrite Bulk