RF inductors - Leaded

Results: 11 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
J.W. Miller RF inductors - Leaded 1.8uH 10% 724In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.8 uH 10 % 2.9 A 23 mOhms 2.1 A - 55 C + 105 C 150 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 2.2uH 10% 734In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.2 uH 10 % 2.6 A 31 mOhms 2 A - 55 C + 105 C 130 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 2.7uH 10% 251In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 10 % 2.5 A 33 mOhms 1.9 A - 55 C + 105 C 120 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 3.3uH 10% 939In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.3 uH 10 % 1.9 A 54 mOhms 1.7 A - 55 C + 105 C 110 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 3.9uH 10% 667In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.9 uH 10 % 1.8 A 60 mOhms 1.5 A - 55 C + 105 C 100 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 4.7uH 10% 540In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 4.7 uH 10 % 1.7 A 68 mOhms 1.4 A - 55 C + 105 C 86 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 5.6uH 10% 776In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 5.6 uH 10 % 1.6 A 74 mOhms 1.3 A - 55 C + 105 C 64 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 6.8uH 10% 114In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 6.8 uH 10 % 1.6 A 80 mOhms 1.2 A - 55 C + 105 C 44 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 10uH 10% 353In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 uH 10 % 1.5 A 95 mOhms 970 mA - 55 C + 105 C 25 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 22uH 10% 1 076In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 uH 10 % 1 A 190 mOhms 640 mA - 55 C + 105 C 8.4 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 33uH 10% 360In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 33 uH 10 % 910 mA 240 mOhms 530 mA - 55 C + 105 C 7.6 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 47uH 10% 502In Stock
1 000Expected 05/05/2026
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 47 uH 10 % 760 mA 350 mOhms 430 mA - 55 C + 105 C 6 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 56uH 10% 875In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 56 uH 10 % 650 mA 470 mOhms 400 mA - 55 C + 105 C 5.8 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 82uH 10% 778In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 82 uH 10 % 580 mA 600 mOhms 330 mA - 55 C + 105 C 4.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 100uH 10% 1 449In Stock
1 000Expected 14/07/2026
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 uH 10 % 550 mA 670 mOhms 300 mA - 55 C + 105 C 3.9 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 180uH 10% 520In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 180 uH 10 % 380 mA 1.4 Ohms 220 mA - 55 C + 105 C 2.8 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 470uH 10% 936In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 470 uH 10 % 240 mA 3.4 Ohms 140 mA - 55 C + 105 C 1.4 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 820uH 10% 1 051In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 820 uH 10 % 170 mA 7.1 Ohms 100 mA - 55 C + 105 C 1.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 1.0mH 10% 502In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1 mH 10 % 160 mA 7.9 Ohms 95 mA - 55 C + 105 C 1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.5mH 10% 907In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.5 mH 10 % 130 mA 12 Ohms 78 mA - 55 C + 105 C 760 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 2.2mH 10% 1 222In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.2 mH 10 % 100 mA 19 Ohms 64 mA - 55 C + 105 C 640 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 3.9mH 10% 134In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.9 mH 10 % 77 mA 34 Ohms 48 mA - 55 C + 105 C 480 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 8.2mH 10% 5In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 8.2 mH 10 % 54 mA 68 Ohms 33 mA - 55 C + 105 C 290 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 10uH 10% 15In Stock
300Expected 27/07/2026
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 uH 10 % 3.4 A 45 mOhms - 55 C + 105 C 50 14 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 100uH 10% 895In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 100 uH 10 % 1.4 A 280 mOhms - 55 C + 105 C 20 3.7 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk