RF inductors - Leaded

Results: 11 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded 68uH 1150mA SatCurr=6.1MHz 2 361In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 68 uH 5 % 1.5 A 350 mOhms 1.15 A - 55 C + 125 C 40 6.1 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 150UH 5% 2 329In Stock
Min.: 1
Mult.: 1
Reel: 1 250

HF Choke Axial Unshielded 150 uH 5 % 770 mA 640 mOhms - 55 C + 125 C 40 3 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 220UH 5% 2 420In Stock
Min.: 1
Mult.: 1
Reel: 1 250

HF Choke Axial Unshielded 220 uH 5 % 690 mA 640 mOhms - 55 C + 125 C 30 2.5 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
Bourns RF inductors - Leaded 3.9uH 5% 895In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 3.9 uH 10 % 1 A 450 mOhms - 55 C + 125 C 60 93 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 10uH 5% 1 212In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 uH 10 % 500 mA 1.5 Ohms - 55 C + 125 C 36 61 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Murata Power Solutions RF inductors - Leaded 10 UH 10% 3In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 10 uH 10 % 1.8 A 50 mOhms 0 C + 70 C 65 21.2 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded 47 UH 10% 39In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 47 uH 10 % 860 mA 200 mOhms 0 C + 70 C 50 10.9 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded 470 UH 10% 28In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 470 uH 10 % 340 mA 1.5 Ohms 0 C + 70 C 110 3.2 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded 4.7 MH 10% 42In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 4.7 mH 10 % 90 mA 13.6 Ohms 0 C + 70 C 150 950 kHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 47mH 30mA 86In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 47 mH 10 % 30 mA 154 Ohms 0 C + 70 C 90 250 kHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 6.8mH 80mA 7In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 6.8 mH 10 % 80 mA 20 Ohms 0 C + 70 C 145 850 kHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Ohmite RF inductors - Leaded 44uH .68A RF CHOKE 1 284In Stock
Min.: 1
Mult.: 1

RF Plate Choke Axial Unshielded 44 uH 10 % 680 mA 2.6 Ohms 23 MHz Standard PCB Mount 50.6 mm 11.1 mm Z Bulk
Vishay / Dale RF inductors - Leaded 8.2mH 10% Axial Leaded 2 200In Stock
Min.: 1
Mult.: 1

Wirewound Axial 5.2 mm x 10 mm Unshielded 8.2 mH 10 % 70 mA 62 Ohms - 20 C + 105 C 60 500 kHz Standard PCB Mount 10 mm 5.2 mm IRF-46
EPCOS / TDK RF inductors - Leaded 3.3uH 3000mA 76MHz HF-Choke Axial 10% 3 774In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 3.3 uH 10 % 3.05 A 73 mOhms 3.25 A - 55 C + 125 C 45 75 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 47uH 450mA 1.1ohms 7 257In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial 47 uH 5 % 450 mA 130 mOhms - 55 C + 125 C 45 Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 22uH 1.1A 0.35ohms 6 545In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 22 uH 10 % 1.1 A 350 mOhms - 55 C + 125 C 50 12 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 820 UH 5% 1 959In Stock
Min.: 1
Mult.: 1
Reel: 1 000

HF Choke Radial 820 uH Standard B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 330 UH 5% 1 720In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial Unshielded 330 uH 5 % 500 mA 1.7 Ohms - 55 C + 125 C 30 3.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 470UH 5% 5 421In Stock
Min.: 1
Mult.: 1
Reel: 1 250

RF Choke Axial 6.5 mm x 12 mm Unshielded 470 uH 5 % 510 mA 1.9 Ohms - 55 C + 125 C 30 1.8 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2 108In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 2.2 uH 20 % 5.6 A 21 mOhms 6.5 A - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
J.W. Miller RF inductors - Leaded 1.2uH 10% 633In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.2 uH 10 % 3.2 A 19 mOhms 2.7 A - 55 C + 105 C 170 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.5uH 10% 1 203In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.5 uH 10 % 3.1 A 20 mOhms 2.5 A - 55 C + 105 C 160 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.8uH 10% 724In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.8 uH 10 % 2.9 A 23 mOhms 2.1 A - 55 C + 105 C 150 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 2.2uH 10% 734In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.2 uH 10 % 2.6 A 31 mOhms 2 A - 55 C + 105 C 130 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 2.7uH 10% 251In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 10 % 2.5 A 33 mOhms 1.9 A - 55 C + 105 C 120 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk