RF inductors - Leaded

Results: 11 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded Inductor, Radial 1 397In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 56 mH 10 % 20 mA 135 Ohms - 55 C + 105 C 20 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 68uH 10% 2.52MHz 1.2A 216In Stock
1 000Expected 04/03/2026
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 68 uH 10 % 1.2 A 210 mOhms - 55 C + 105 C 30 4.9 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 680uH 10% 796KHz 380mA 653In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 680 uH 10 % 380 mA 1.6 Ohms - 55 C + 105 C 20 1.6 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 6.8uH 10% 7.96MHz 3.7A 758In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 6.8 uH 10 % 3.7 A 35 mOhms - 55 C + 105 C 20 29 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 82uH 10% 2.52MHz 1.1A 18In Stock
1 000Expected 04/03/2026
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 82 uH 10 % 1.1 A 230 mOhms - 55 C + 105 C 30 4.1 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 82mH 10% 79KHz 20mA 432In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 82 mH 10 % 20 mA 212 Ohms - 55 C + 105 C 20 100 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 10uH 10% 1KHz 576In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 uH 10 % 1.96 A 45 mOhms - 55 C + 105 C 50 14 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk
Bourns RF inductors - Leaded 100uH 10% 1KHz 580mA 1 600In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 100 uH 10 % 580 mA 280 mOhms - 55 C + 105 C 20 3.7 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk
Bourns RF inductors - Leaded Inductor, Radial 68In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1 mH 10 % 160 mA 2.96 Ohms - 55 C + 105 C 50 1.3 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk
Bourns RF inductors - Leaded Inductor, Radial 246In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1 uH 10 % 3.71 A 13 mOhms - 55 C + 105 C 20 150 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk
Bourns RF inductors - Leaded Inductor, Radial 963In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 6.8 uH 10 % 2.1 A 35 mOhms - 55 C + 105 C 20 29 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk
Bourns RF inductors - Leaded Inductor, Radial 980In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 100 uH 10 % 1.02 A 180 mOhms - 55 C + 105 C 58 2.8 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 1K UH 10% 795In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1 mH 10 % 310 mA 1.6 Ohms - 55 C + 105 C 26 870 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 1 000In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 220 uH 10 % 820 mA 280 mOhms - 55 C + 105 C 35 1.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 2.2mH 10% 1KHz 240mA 400In Stock
Min.: 1
Mult.: 1

Radial 2.2 mH 10 % 240 mA 2.8 Ohms - 55 C + 105 C 35 660 kHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 423In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 470 uH 10 % 480 mA 620 mOhms - 55 C + 105 C 35 1.3 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded Inductor, Radial 987In Stock
Min.: 1
Mult.: 1

Radial 820 uH 10 % 400 mA 860 mOhms - 55 C + 105 C 26 1 MHz Standard PCB Mount 15.5 mm 10.5 mm RL824 Bulk
EPCOS / TDK RF inductors - Leaded 1uH 4100mA 275MHz HF-Choke Axial 10% 3 167In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 1 uH 10 % 4.15 A 38 mOhms 5.8 A - 55 C + 125 C 60 260 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1uH 4100mA 275MHz HF-Choke Axial 10% 1 369In Stock
Min.: 1
Mult.: 1
Reel: 2 500
RF Choke Axial 9.5 mm x 4 mm Unshielded 1 uH 10 % 4.15 A 38 mOhms 5.8 A - 55 C + 125 C 60 260 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 10uH 2200mA 18MHz HF-Choke Axial 10% 4 389In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 10 uH 10 % 2.25 A 136 mOhms 2 A - 55 C + 125 C 35 20 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10% 9 876In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 22uH 1320mA 12MHz HF-Choke Axial 10% 774In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 22 uH 10 % 1.3 A 350 mOhms 1.25 A - 55 C + 125 C 40 12 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 22uH 1320mA 12MHz HF-Choke Axial 10% 3 008In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.5 mm x 4 mm Unshielded 22 uH 10 % 1.3 A 350 mOhms 1.25 A - 55 C + 125 C 40 12 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 33uH 1100mA 9MHz HF-Choke Axial 5% 76In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.5 mm x 4 mm Unshielded 33 uH 5 % 1.05 A 550 mOhms 1 A - 55 C + 125 C 50 9 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded 4.7uH 2750mA 32MHz HF-Choke Axial 10% 1 186In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.5 mm x 4 mm Unshielded 4.7 uH 10 % 2.75 A 85 mOhms 2.7 A - 55 C + 125 C 45 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack