RF inductors - Leaded

Results: 11 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded 0.68uH 4500mA 360MHz HF-Choke Axial 20% 4 185In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 680 nH 20 % 4.6 A 31 mOhms 7.1 A - 55 C + 125 C 60 360 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 6.8uH 2350mA 24MHz HF-Choke Axial 10% 948In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.5 mm x 4 mm Unshielded 6.8 uH 10 % 2.45 A 105 mOhms 2.3 A - 55 C + 125 C 40 25 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
EPCOS / TDK RF inductors - Leaded HF CHOKE 10 UH 10% 1 317In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 10 uH 10 % 680 mA 490 mOhms - 55 C + 125 C 70 35 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 15UH 5% 1 118In Stock
Min.: 1
Mult.: 1
Reel: 5 000

HF Choke Axial 15 uH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 18 UH 10% 5 947In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 18 uH 10 % 580 mA 670 mOhms - 55 C + 125 C 60 17 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2.2uH 1000mA .25ohms 1 964In Stock
5 000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 2.2 uH 10 % 1 A 250 mOhms - 55 C + 125 C 55 140 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2200uH 80mA 34.7ohms 1 538In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 2.2 mH 5 % 80 mA 34.7 Ohms - 55 C + 125 C 40 1.1 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 270UH 5% 1 650In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 270 uH 5 % 200 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 3.3uH 900mA 0.29ohms 5 322In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 3.3 uH 10 % 900 mA 290 mOhms - 55 C + 125 C 60 115 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 33uH 500mA 0.92ohms 3 966In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 33 uH 10 % 500 mA 920 mOhms - 55 C + 125 C 55 9 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 330uH 190mA 6.4ohms 4 862In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 330 uH 5 % 190 mA 6.4 Ohms - 55 C + 125 C 70 2.7 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 39UH 5% 4 220In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial Unshielded 39 uH 5 % 470 mA 320 mOhms - 55 C + 125 C 50 8 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 4.7uH 820mA 0.34ohms 3 038In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 4.7 uH 10 % 820 mA 340 mOhms - 55 C + 125 C 60 95 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 470uH 170mA 7.9ohms 2 301In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 470 uH 5 % 170 mA 7.9 Ohms - 55 C + 125 C 70 2.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 68uH 410mA 1.35ohms 4 314In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 68 uH 5 % 410 mA 1.35 Ohms - 55 C + 125 C 40 6.5 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 330UH 5% 3 712In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 330 uH 5 % 190 mA 6.4 Ohms - 55 C + 125 C 70 2.7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 47UH 5% 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HF Choke Radial Unshielded 47 uH 5 % 450 mA 1.1 Ohms - 55 C + 125 C 45 7.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 22UH 10% 3 369In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 22 uH 10 % 335 mA 900 mOhms - 55 C + 125 C 55 12 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 33UH 10% 3 551In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 33 uH 10 % 300 mA 1.12 Ohms - 55 C + 125 C 55 10 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 4.7UH 10% 4 084In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 4.7 uH 10 % 530 mA 360 mOhms - 55 C + 125 C 50 60 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Ammo Pack

EPCOS / TDK RF inductors - Leaded 1.0uH 2.2A 0.08ohms 190In Stock
3 000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1 uH 10 % 2.2 A 80 mOhms - 55 C + 125 C 40 200 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 10000uH 0.06A 42ohms 4 884In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial 5.2 mm x 12 mm Unshielded 10 mH 5 % 60 mA 42 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1500UH 5% 645In Stock
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 220uH 0.4A 1.6ohms 858In Stock
3 000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 220 uH 5 % 400 mA 1.6 Ohms - 55 C + 125 C 50 2.4 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33000,0 UH 5% 583In Stock
3 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1 500

HF Choke Axial 33 mH 5 % 35 mA 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape