RF inductors - Leaded

Results: 11 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 10UH 10% 306In Stock
5 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 10 uH 10 % 410 mA 600 mOhms - 55 C + 125 C 55 25 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 100UH 5% 5 638In Stock
Min.: 1
Mult.: 1
Reel: 5 000

RF Choke Axial 3 mm x 6.8 mm Unshielded 100 uH 5 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape

EPCOS / TDK RF inductors - Leaded 10uH 1.4A 0.22ohms 1 822In Stock
15 000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 5.2 mm x 12 mm Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100000uH 0.02A 420ohms 3 424In Stock
Min.: 1
Mult.: 1
Reel: 1 500
HF Choke Axial 100 mH 5 % 20 mA 350 mOhms - 55 C + 125 C 30 12 MHz Standard PCB Mount 12 mm 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 22000uH 0.04A 120ohms 2 640In Stock
Min.: 1
Mult.: 1
Reel: 1 500

HF Choke Axial 22 mH 5 % 40 mA 95 Ohms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 950mA SatCurr=5.4MHz 12In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 100 uH 5 % 1.3 A 460 mOhms 950 mA - 55 C + 125 C 40 5.4 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 47uH 1400mA SatCurr=7.5MHz 1 325In Stock
Min.: 1
Mult.: 1
Reel: 1 500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 47 uH 5 % 1.7 A 270 mOhms 1.4 A - 55 C + 125 C 40 7.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TE Connectivity / Holsworthy RF inductors - Leaded SC0912 22UH 10% 619In Stock
Min.: 1
Mult.: 1

RF Choke Radial 22 uH 10 % 1.4 A 86 mOhms - 20 C + 80 C 50 9 MHz Standard PCB Mount 8.7 mm Bulk
J.W. Miller RF inductors - Leaded 220uH 10% 9In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 220 uH 10 % 251 mA 3.48 Ohms 80 mA - 55 C + 105 C 65 9.4 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 838In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Hammond Manufacturing RF inductors - Leaded R.F. & Hash Chokes, 10uH, 1500 ma. 46In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 uH 5 % 1.5 A 110 mOhms - 40 C + 105 C 69 40 MHz Standard PCB Mount 22.352 mm 7.366 mm Iron 1531-1535
Hammond Manufacturing RF inductors - Leaded R.F. & Hash Chokes, 39uH, 600 ma. 8In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 uH 5 % 600 mA 650 mOhms - 40 C + 105 C 70 200 kHz Standard PCB Mount 22.352 mm 7.366 mm Iron 1531-1535
Hammond Manufacturing RF inductors - Leaded R.F. & Hash Chokes, 55uH, 500 ma. 35In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 55 uH 5 % 500 mA 1 Ohms - 40 C + 105 C 72 17 MHz Standard PCB Mount 22.352 mm 7.366 mm Iron 1531-1535
Hammond Manufacturing RF inductors - Leaded R.F. & Hash Chokes, 100uh, 400 ma. 59In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 uH 10 % 400 mA 3 Ohms - 40 C + 105 C 107 12 MHz Standard PCB Mount 22.352 mm 7.366 mm Iron 1531-1535
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 100uH, DC current 2A, 1536 series 184In Stock
Min.: 1
Mult.: 1

Hash Choke Axial Unshielded 100 uH 20 % 2 mA 216 mOhms 4.1 MHz Standard PCB Mount 31.75 mm 7.874 mm Iron 1536
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 250uH, DC current 2.5A, 1536 series 31In Stock
Min.: 1
Mult.: 1

Hash Choke Axial Unshielded 250 uH 20 % 2.5 A 170 mOhms 1.5 MHz Standard PCB Mount 31.75 mm 10.922 mm Iron 1536
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 500uH, DC current 2A, 1536 series 8In Stock
Min.: 1
Mult.: 1

Hash Choke Axial Unshielded 500 uH 20 % 2 mA 260 mOhms 1.17 MHz Standard PCB Mount 31.75 mm 14.224 mm Iron 1536
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 1000uH, DC current 1A, 1536 series 20In Stock
Min.: 1
Mult.: 1

Hash Choke Axial Unshielded 1 mH 10 % 1 A 550 mOhms Standard PCB Mount 26.162 mm 12.7 mm Iron 1536
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 30uH, DC current 8A, 1537 series 29In Stock
Min.: 1
Mult.: 1

Power Choke Axial 1.25 in x 0.58 in Unshielded 30 uH 5 % 8 A 24 mOhms - 55 C + 135 C 5.3 Standard PCB Mount 31.75 mm 14.732 mm Ferrite 1537
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 40uH, DC current 5A, 1537 series 40In Stock
Min.: 1
Mult.: 1

Power Choke Axial Unshielded 40 uH 5 % 5 A 39 mOhms 5.2 Standard PCB Mount 31.75 mm 14.478 mm Ferrite 1537
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 500uH, DC current 3.2A, 1537 series 12In Stock
Min.: 1
Mult.: 1

Power Choke Axial Unshielded 500 uH 5 % 3.2 A 260 mOhms 11.6 Standard PCB Mount 31.75 mm 16.51 mm Ferrite 1537
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 1000uH, DC current 1.25A, 1537 series 2In Stock
Min.: 1
Mult.: 1

Choke Axial Unshielded 1 mH 5 % 1.25 A 830 mOhms 7.4 Standard PCB Mount 31.75 mm 14.986 mm 1537
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 5uH, DC current 10A, 1538 series 4In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 5 uH 10 % 10 A 13 mOhms - 60 C + 85 C 32.4 MHz Standard PCB Mount 22.352 mm 16.002 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 10uH, DC current 9A, 1538 series 5In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 10 uH 10 % 9 A 17 mOhms - 60 C + 85 C 21.6 MHz Standard PCB Mount 28.448 mm 16.002 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 5uH, DC current 14A, 1538 series 7In Stock
Min.: 1
Mult.: 1

RF Choke Radial 14 A 9 mOhms Standard 1538