RF inductors - Leaded

Results: 11 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 100uH, DC current 6.8A, 1538 series 5In Stock
Min.: 1
Mult.: 1

RF Choke Radial 6.8 A 38 mOhms Standard 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 150uH, DC current 6.3A, 1538 series 1In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 150 uH 10 % 6.3 A 46 mOhms - 60 C + 85 C 1.6 MHz Standard PCB Mount 41.148 mm 22.352 mm Ferrite 1538
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 25uH, DC current 8A, 1539 series 8In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 25 uH 10 % 8 A 23 mOhms Standard PCB Mount 23.114 mm 0.83 in Ferrite 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 50uH, DC current 6.6A, 1539 series 2In Stock
Min.: 1
Mult.: 1

RF Choke Radial 6.6 A 34 mOhms Standard 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 500uH, DC current 2A, 1539 series 1In Stock
Min.: 1
Mult.: 1

RF Choke Radial 2 A 378 mOhms Standard 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 25uH, DC current 14A, 1539 series 14In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 25 uH 10 % 14 A 9 mOhms 5.2 MHz Standard PCB Mount 28.194 mm 30.988 mm Ferrite 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 2500uH, DC current 1.6A, 1539 series 1In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 2.5 mH 10 % 1.6 A 690 mOhms Standard PCB Mount 28.194 mm 1.22 in Ferrite 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 500uH, DC current 6.5A, 1539 series 1In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 500 uH 10 % 6.5 A 85 mOhms Standard PCB Mount 38.1 mm 38.1 mm Ferrite 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 1000uH, DC current 4.4A, 1539 series 2In Stock
Min.: 1
Mult.: 1

RF Choke Radial 4.4 A 183 mOhms Standard 1539
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 4000uH, DC current 1.1A, 1540 series 5In Stock
Min.: 1
Mult.: 1

RF Choke Radial 4 mH 15 % 1.75 A 1.16 Ohms Standard PCB Mount 53.975 mm 23.8 mm 15.875 mm 1540
Schurter RF inductors - Leaded DFSG SATURAT CHOKE 3A 55In Stock
Min.: 1
Mult.: 1
Saturation Choke Radial Unshielded 15 % 3 A 100 mOhms - 25 C + 100 C 25 MHz Standard PCB Mount 22.5 mm 22.5 mm 19 mm Iron DFSG
Schurter RF inductors - Leaded DFSG SATURAT CHOKE 6A 58In Stock
Min.: 1
Mult.: 1
Saturation Choke Radial Unshielded 15 % 6 A 60 mOhms - 25 C + 100 C 30 MHz Standard PCB Mount 30 mm 30 mm 22 mm Iron DFSG
Schurter RF inductors - Leaded LINEAR 19In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 650 uH 15 % 600 mA 690 mOhms - 40 C + 125 C 7 MHz Standard PCB Mount 18.2 mm 17.8 mm 12.4 mm DLF
Schurter RF inductors - Leaded DLFL Saturat choke 16A 2In Stock
20Expected 30/07/2026
Min.: 1
Mult.: 1

Linear Choke Radial Unshielded 300 uH 15 % 16 A 25 mOhms - 25 C + 100 C 6.4 MHz Standard PCB Mount 50 mm 50 mm 45.8 mm Iron DLFL
Schurter RF inductors - Leaded LINEAR 39In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 200 uH 15 % 1 A 220 mOhms - 40 C + 125 C 4 MHz Standard PCB Mount 15 mm 10.5 mm 13.5 mm DLH
Schurter RF inductors - Leaded LINEAR 65In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 5 mH 450 mA 2.6 Ohms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Schurter RF inductors - Leaded LINEAR 12In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 3 mH 15 % 600 mA 1.55 Ohms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Schurter RF inductors - Leaded DLH Linear choke 6.3A 67In Stock
Min.: 1
Mult.: 1
Linear Choke Radial Unshielded 50 uH 15 % 6.3 A 23 mOhms - 40 C + 125 C 38 MHz Standard PCB Mount 31.5 mm 18.5 mm 33 mm DLH
Delevan RF inductors - Leaded .18uH 5% .12ohm Molded Unshield Coil 305In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 180 nH 5 % 1.12 A 120 mOhms - 55 C + 125 C 35 550 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .33uH 5% .22ohm Molded Unshield Coil 298In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 330 nH 5 % 830 mA 220 mOhms - 55 C + 125 C 30 410 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 0.47 uH 105In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 470 nH 10 % 660 mA 350 mOhms - 55 C + 125 C 30 330 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 0.82 uH 123In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 820 nH 10 % 420 mA 850 mOhms - 55 C + 125 C 28 250 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1.2 uH 8In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 1.2 uH 10 % 620 mA 180 mOhms 25 150 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1.5 uH 47In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 1.5 uH 10 % 560 mA 220 mOhms - 55 C + 105 C 28 140 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 6.8 uH 291In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 6.8 uH 10 % 185 mA 2 Ohms - 55 C + 125 C 50 60 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk