LF347 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps WIDE BW QUAD JFET IN PUT OP AMP A 926-LF A 926-LF347M/NOPB 7 186In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4 MHz 13 V/us 10 mV 200 pA 36 V 8 V 7.2 mA 31 mA 100 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Wideband JFET 665In Stock
3 000Expected 27/03/2026
Min.: 1
Mult.: 1

4 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V - 18 V 2 mA 60 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Wideband JFET 725In Stock
2 500Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V - 18 V 10.8 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad WB JFET Op Amp A 595-LF347D A 595-L A 595-LF347D 5 679In Stock
5 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 7 V 7.2 mA 31 mA 100 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Op Amp 1 181In Stock
3 995Expected 23/03/2026
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 7 V 7.2 mA 31 mA 100 dB 18 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LF347 Tube
Texas Instruments Operational Amplifiers - Op Amps WIDE BW QUAD JFET IN PUT OP AMP 233In Stock
Min.: 1
Mult.: 1

4 Channel 4 MHz 13 V/us 10 mV 200 pA 36 V 8 V 7.2 mA 31 mA 100 dB 20 nV/sqrt Hz MDIP-14 Through Hole No Shutdown 0 C + 70 C LF347 Tube
Texas Instruments Operational Amplifiers - Op Amps WIDE BW QUAD JFET IN PUT OP AMP 581In Stock
1 500Expected 05/03/2026
Min.: 1
Mult.: 1

4 Channel 4 MHz 13 V/us 10 mV 200 pA 36 V 8 V 7.2 mA 31 mA 100 dB 20 nV/sqrt Hz MDIP-14 Through Hole No Shutdown 0 C + 70 C LF347 Tube
Texas Instruments Operational Amplifiers - Op Amps WIDE BW QUAD JFET IN PUT OP AMP A 926-LF A 926-LF347MX/NOPB
1 131Expected 06/04/2026
Min.: 1
Mult.: 1

4 Channel 4 MHz 13 V/us 10 mV 200 pA 36 V 8 V 7.2 mA 31 mA 100 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Tube