MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F 3In Stock
Min.: 1
Mult.: 1

SiC
IXYS MOSFET Modules -32 Amps -600V 0.350 Rds 25In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 600 V 32 A 350 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 890 W IXTN32P60 Tube

onsemi MOSFET Modules 30KW Q1BOOST FULL SIC 6In Stock
Min.: 1
Mult.: 1

SiC - 40 C + 150 C 156 W NXH40B120MNQ1 Tray
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa
800On Order
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 2300 V
4Expected 12/03/2026
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 2000 A 2.88 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
IXYS MOSFET Modules 180 Amps 150V 0.011 Rds
1 261On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 150 A 11 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN180N15 Tube
IXYS MOSFET Modules 32 Amps 1200V
589Expected 08/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
IXYS MOSFET Modules 360 Amps 100V
765On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 360 A 2.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W IXFN360N10 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET
562On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 75 V 480 A 1.9 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 940 W IXFN520N075 Tube
IXYS MOSFET Modules 22 Amps 1000V
780On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 22 A 600 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 700 W IXTN22N100 Tube
IXYS MOSFET Modules 62 Amps 500V
240Expected 02/06/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 62 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 800 W IXTN62N50 Tube
IXYS MOSFET Modules 24SMPD N-CH 75V 500A
1 131Expected 23/04/2026
Min.: 1
Mult.: 1

Si SMD/SMT SMPD-24 N-Channel 1 Channel 75 V 500 A 1.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W HiPerFET Tube
IXYS MOSFET Modules 500V 48A
1 021Expected 13/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 48 A 100 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
Infineon Technologies MOSFET Modules EASY
30On Order
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 1200 V
15Expected 28/05/2026
Min.: 1
Mult.: 1

Si Screw Mount 106.4 mm x 61.4 mm x 30.5 mm N-Channel 1.2 kV 200 A 5.63 mOhms - 10 V, + 20 V 5.55 V - 40 C + 175 C 20 mW M1H Tray
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 38 mOhm SOT-227
171Expected 20/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 800 V 53 A SOT-227
209On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC
4Expected 12/03/2026
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 1500 A 3.84 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
IXYS MOSFET Modules 230A 200V
368Expected 15/07/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 220 A 7.5 mOhms - 20 V, + 20 V 3 V - 55 C + 175 C 1.09 mW IXFN230N20 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET
248Expected 07/09/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 310 A 4 mOhms - 20 V, + 20 V 5 V - 55 C + 175 C 1.07 mW IXFN360N15 Tube
onsemi MOSFET Modules SIC A1HPM 1200 V
6Expected 03/04/2026
Min.: 1
Mult.: 1

SiC Screw Mount AHPM-15 N-Channel 2 Channel 1.2 kV 400 A - 10 V, + 25 V 3.2 V - 40 C + 175 C 1 kW NVVR26A120M1WST Tube
Microchip Technology APT50M50JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 50 mOhm SOT-227
50On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 71 A 50 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 595 W Tube
Microchip Technology APT8024JLL
Microchip Technology MOSFET Modules MOSFET MOS7 800 V 24 Ohm SOT-227
63Expected 06/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 29 A 240 mOhms - 30 V, + 30 V - 55 C + 150 C 460 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227
31Expected 23/03/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
GeneSiC Semiconductor MOSFET Modules 1200V 9mohm 3L-T-NPC SiCPAK G SiC Module
96Expected 17/04/2026
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK G 1.2 kV 9.3 mOhms SiCPAK G Tray