MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules MOSFET MOS8 500 V 100 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 20

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 103 A 28 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules FREDFET MOS7 1200 V 31 Ohm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 Tube
Microchip Technology MOSFET Modules MOSFET MOS5 1200 V 40 Ohm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules MOSFET MOS5 200 V 11 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 18 Weeks
Min.: 32
Mult.: 32

Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 18 Weeks
Min.: 32
Mult.: 32

Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS8 1000 V 21 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 21 A 380 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 462 W Tube
Microchip Technology MOSFET Modules MOSFET MOS8 1000 V 25 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology MOSFET Modules FREDFET MOS8 800 V 29 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 20

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 31 A 210 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 543 W Tube
Microchip Technology MOSFET Modules FREDFET MOS5 300 V 19 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 130 A 19 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS5 300 V 19 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 130 A 19 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules FREDFET MOS5 300 V 40 mOhm SOT-227 Non-Stocked Lead-Time 28 Weeks
Min.: 20
Mult.: 20

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 1200 V 32 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 33 A 270 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS8 1200 V 34 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 35 A 240 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 500 V 38 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 38 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 355 W Tube
Microchip Technology MOSFET Modules MOSFET MOS8 500 V 38 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked Lead-Time 24 Weeks
Min.: 28
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked Lead-Time 24 Weeks
Min.: 38
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 600 V 47 A SOT-227 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 49 A 75 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 540 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 Non-Stocked Lead-Time 18 Weeks
Min.: 34
Mult.: 34

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 41 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 378 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 21

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 21

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 65 mOhm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 30
Mult.: 30

Si Screw Mount T-MAX-3 Tube
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 75 mOhm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount T-MAX-3 Tube
Microchip Technology MOSFET Modules MOSFET MOS8 500 V 51 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 64 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 480 W Tube