MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 90 Amps 300V 0.033 Rds N/A
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 90 A 33 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 560 W IXFN90N30 Tube
IXYS MOSFET Modules 120 Amps 250V 0.02 Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 250 V 120 A 20 mOhms IXTN120N25 Tube
IXYS MOSFET Modules MOSFET MINIBLOC single switch / SOT-227B Non-Stocked Lead-Time 75 Weeks

SiC Screw Mount SOT-227B 1.2 kV 54 A 32 mOhms - 15 V, + 15 V 3.6 V - 40 C + 150 C Tube
IXYS MOSFET Modules 75 Amps 600V Non-Stocked Lead-Time 27 Weeks

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 75 A 30 mOhms - 20 V, + 20 V 3.9 V - 55 C + 150 C IXKN75N60 Tube
Microchip Technology APL602B2G
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-247 MAX Non-Stocked Lead-Time 20 Weeks
Min.: 30
Mult.: 1

Si Tube
Microchip Technology APT10021JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 1000 V 21 Ohm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT10021JLL
Microchip Technology MOSFET Modules MOSFET MOS7 1000 V 21 Ohm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 1

Si Tube
Microchip Technology APT10025JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 1000 V 25 Ohm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 kV 34 A 250 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT10026JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 1000 V 26 Ohm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 1

Si Tube
Microchip Technology APT10026JLL
Microchip Technology MOSFET Modules MOSFET MOS7 1000 V 26 Ohm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 1

Si Tube
Microchip Technology APT10045B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS7 1000 V 45 Ohm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 30
Mult.: 1

Si Through Hole T-MAX-3 N-Channel 1 kV 23 A 460 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT10045B2LLG
Microchip Technology MOSFET Modules MOSFET MOS7 1000 V 45 Ohm TO-247 MAX Non-Stocked Lead-Time 20 Weeks
Min.: 30
Mult.: 1

Si N-Channel 1 kV 23 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT10045JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 1000 V 45 Ohm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 kV 21 A 460 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube
Microchip Technology APT12080JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 1200 V 80 Ohm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 1

Si Screw Mount N-Channel 1 Channel 1.2 kV 15 A 800 mOhms - 30 V, + 30 V 4 V - 55 C + 150 C 450 W Tube
Microchip Technology APT17F120J
Microchip Technology MOSFET Modules FREDFET MOS8 1200 V 17 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT19F100J
Microchip Technology MOSFET Modules FREDFET MOS8 1000 V 19 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT19M120J
Microchip Technology MOSFET Modules MOSFET MOS8 1200 V 19 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 1

Si Tube
Microchip Technology APT20M11JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 200 V 11 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 200 V 176 A 11 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology APT20M11JLL
Microchip Technology MOSFET Modules MOSFET MOS7 200 V 11 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 200 V 176 A 11 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology APT22F100J
Microchip Technology MOSFET Modules FREDFET MOS8 1000 V 22 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT22F120B2
Microchip Technology MOSFET Modules FREDFET MOS8 1200 V 22 A TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT22F120L
Microchip Technology MOSFET Modules FREDFET MOS8 1200 V 22 A TO-264 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT30M30JLL
Microchip Technology MOSFET Modules MOSFET MOS7 300 V 30 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 88 A 30 mOhms - 30 V, + 30 V - 55 C + 150 C 520 W Tube
Microchip Technology APT32M80J
Microchip Technology MOSFET Modules MOSFET MOS8 800 V 32 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT39F60J
Microchip Technology MOSFET Modules FREDFET MOS8 600 V 39 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube