IRFR/U Series MOSFETs

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay Semiconductors MOSFETs P-Chan 400V 1.8 Amp 22 275In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 400 V 1.8 A 7 Ohms - 20 V, 20 V 4 V 13 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs TO251 200V 3.6A P-CH MOSFET 7 242In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 200 V 3.6 A 1.5 Ohms - 20 V, 20 V 4 V 20 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 100V 4.3 Amp 5 778In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 20 V, 20 V 4 V 8.3 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 600V 1.4 Amp 2 742In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1.4 A 7 Ohms - 30 V, 30 V 4 V 14 nC - 55 C + 150 C 36 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 P-CH 50V 9.9A 3 343In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 50 V 9.9 A 280 mOhms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 500V 3.3 Amp 4 409In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 3.3 A 3 Ohms - 30 V, 30 V 2 V 17 nC - 55 C + 150 C 83 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 60V 8.8 Amp 5 523In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 8.8 A 280 mOhms - 20 V, 20 V 2 V 19 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay / Siliconix MOSFETs TO252 200V 2.6A N-CH MOSFET 28 776In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 2.6 A 1.5 Ohms - 20 V, 20 V 4 V 8.2 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 P-CH 60V 5.1A 13 137In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 5.1 A 500 mOhms - 20 V, 20 V 2 V 12 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 500V 2.4 Amp 12 693In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 500 V 2.4 A 3 Ohms - 20 V, 20 V 2 V 19 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 600V 2.0 Amp 4 740In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 2 A 4.4 Ohms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 P-CH 50V 5.3A 5 254In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 50 V 5.3 A 500 mOhms - 20 V, 20 V 4 V 9.1 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay / Siliconix MOSFETs TO252 100V 4.3A N-CH MOSFET 8 911In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 20 V, 20 V 4 V 8.3 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs TO252 600V 1.4A N-CH MOSFET 11 143In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1.4 A 7 Ohms - 30 V, 30 V 4 V 14 nC - 55 C + 150 C 36 W Enhancement Tube
Vishay / Siliconix MOSFETs TO252 200V 2.6A N-CH MOSFET 3 553In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 2.6 A 1.5 Ohms - 20 V, 20 V 4 V 8.2 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs P-Chan 200V 3.6 Amp 2 227In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs TO252 N-CH 60V 7.7A 7 707In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 7.7 A 200 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 150 C 2.5 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 500V 5A N-CH MOSFET 2 045In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 5 A 1.7 Ohms - 30 V, 30 V 2 V 24 nC - 55 C + 150 C 110 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-Chan 50V 5.3 Amp 4 709In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 50 V 5.3 A 500 mOhms - 20 V, 20 V 4 V 9.1 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 250V 2.7 Amp 2 702In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 250 V 2.7 A 3 Ohms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 14 Amp 2 715In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 14 A 100 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 200V 4.8A N-CH MOSFET 19 673In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 4.8 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 60V 8.8 Amp 2 243In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 50 V 9.9 A 280 mOhms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 P-CH 50V 9.9A 2 658In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 50 V 9.9 A 280 mOhms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay / Siliconix MOSFETs TO252 N-CH 60V 14A 15 974In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 14 A 100 mOhms - 20 V, 20 V 4 V 25 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape