High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1 676
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Unity Gain Stable Wi deband Vltg Limit A A 595-OPA698ID 1 663In Stock
2 500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

OPA698 1 Channel 250 MHz 1.1 kV/us 63 dB 61 dB 120 mA 10 uA 2 mV 12 V 5 V 15.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDBVT 3 175In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDBVR 866In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V 6 422In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA810 1 Channel 70 MHz 200 V/us 120 dB 100 dB 75 mA 20 pA 100 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDT 1 741In Stock
2 500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback A 595-OPA820IDBVR 560In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA820 1 Channel 280 MHz 240 V/us 66 dB 85 dB 110 mA 17 uA 200 uV 12 V 5 V 5.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT 4 226In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830ID 898In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVT 3 658In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVT 4 450In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVR 4 449In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNT 1 089In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842IDBVR 1 178In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA842 1 Channel 200 MHz 400 V/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 3.5 V 20.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843IDR 351In Stock
Min.: 1
Mult.: 1

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 4 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843IDBVR 418In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 4 V 20.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDBVT 1 338In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDR 601In Stock
Min.: 1
Mult.: 1

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDBVT 2 598In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDBVR 735In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single-channel low- power 110-MHz 12-V 1 474In Stock
3 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

OPA863 1 Channel 50 MHz 105 V/us 128 dB 120 dB 45 mA 730 nA 400 uV 12.6 V 2.7 V 700 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DBVR 489In Stock
Min.: 1
Mult.: 1
Reel: 250

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10502DR 512In Stock
Min.: 1
Mult.: 1

SN10502 2 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 420-MHz Curr Feedbac k Amp A 595-THS3001 A 595-THS3001IDGN 395In Stock
2 500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

THS3001 1 Channel 420 MHz 6.5 kV/us 73 dB 100 mA 10 uA 1 mV 32 V 9 V 6.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 420-MHz Curr Feedbac k Amp A 595-THS3001 A 595-THS3001ID 813In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS3001 1 Channel 1.75 GHz 6.5 kV/us 65 dB to 73 dB 10 uA 3 mV 32 V 9 V 6.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 190In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube