High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1 676
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 228In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 574In Stock
Min.: 1
Mult.: 1

THS3091 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 524In Stock
Min.: 1
Mult.: 1

THS3092 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion A 595-THS3 A 595-THS3092DDAR 217In Stock
Min.: 1
Mult.: 1

THS3092 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3095DDA 404In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS3095 1 Channel 7.3 kV/us 62 dB to 69 dB 15 uA 3 mV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 360In Stock
Min.: 1
Mult.: 1

THS3096 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDR 655In Stock
Min.: 1
Mult.: 1

THS3111 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGN 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS3111 1 Channel 900 V/us 62 dB to 68 dB 4 uA 10 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput 328In Stock
Min.: 1
Mult.: 1

THS3120 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Sngl Lo-Noise Hi-Out Current-Feedback 249In Stock
1 648On Order
Min.: 1
Mult.: 1

THS3121 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Daul 120Mhz HAout 224In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 144In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 85In Stock
Min.: 1
Mult.: 1

THS3125 2 Channel 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers DC to 650-MHz Diffe rential-to-Single-En A 595-THS3215IRGVR 321In Stock
Min.: 1
Mult.: 1
Reel: 250

THS3215 1 Channel 650 MHz 3 kV/us 48 dB 95 mA 4 uA 18 mV 15.8 V 8 V 35 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DC to 800-MHz Diffe rential-to-Single-En A 595-THS3217IRGVR 162In Stock
250Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 250

THS3217 1 Channel 800 MHz 5 kV/us 55 dB 120 mA 2 uA 18 mV 15.8 V 8 V 55 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed A 595-THS 4001CDR A 595-THS40 A 595-THS4001CDR 404In Stock
Min.: 1
Mult.: 1

THS4001 1 Channel 270 MHz 400 V/us 100 dB 100 mA 5 uA 2 mV 32 V 5 V 7.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 290MHz High Speed A 595-THS4011CDR A 595 A 595-THS4011CDR 347In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGN 1 692In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011IDGNR 238In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012CDR A 595-THS4 A 595-THS4012CDR 201In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032IDGN 1 425In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4032 2 Channel 120 MHz 100 V/us 80 dB 90 mA 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042CDGN 2 445In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4042 2 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CD 3 298In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051ID 2 965In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 175MHz Low Power 668In Stock
Min.: 1
Mult.: 1

THS4081 1 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube