Audio D/A Converter ICs

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs 98dB SNR Stereo Full Speed DAC A 595-PCM A 595-PCM2706CPJT 708In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Converter 48 kHz I2S, USB 16 bit TQFP-32 2 Output 0 dB 3.3 V, 5 V 3.3 V, 5 V PCM2706C - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24 Bit 96kHz Smplg S tereo DAC 336In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz Serial 24 bit SOIC-14 2 Output 97 dB 4.5 V 5.5 V PCM1744 - 25 C + 85 C SMD/SMT Tube
Cirrus Logic Audio D/A Converter ICs Stereo DAC, 2Vrms 26In Stock
Min.: 1
Mult.: 1

192 kHz I2C, SPI 24 bit TSSOP-16 106 dB 2.97 V 3.63 V WM8524 - 40 C + 85 C SMD/SMT Tube

Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 108dB 2ch SCDF 1 174In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Converter 192 kHz I2C, SPI 32 bit TSSOP-16 2 Output 108 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs High Performance 12 chnl Audio DAC 87In Stock
Min.: 1
Mult.: 1

12 Converter 192 kHz SPI 24 bit LQFP-80 3.3 V 3.3 V ADAU1962A - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Analog Devices Audio D/A Converter ICs High Performance 16 chnl Audio DAC 91In Stock
Min.: 1
Mult.: 1
Reel: 1 000

16 Converter SPI 24 bit LQFP-80 16 Output 3.3 V 3.3 V ADAU1966A - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz 8-Ch D elta-Sig Audio DAC A 595-PCM1680DBQR 36In Stock
Min.: 1
Mult.: 1

8 Converter 192 kHz I2C, SPI 24 bit SSOP-28 8 Output 105 dB 4.75 V 5.25 V PCM1680 - 25 C + 70 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1753DBQ 1 095In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1753 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1754DBQR 315In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Pwr Stereo DAC A 595-PCM1774RGPT A 59 A 595-PCM1774RGPT 686In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Converter 50 kHz I2C, SPI 16 bit QFN-20 2 Output 93 dB 2.4 V 3.6 V PCM1774 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs L-P Stero DAC w/ HP Amplifier A 595-PCM1 A 595-PCM1774RGPR 312In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 50 kHz I2C, SPI 16 bit QFN-20 2 Output 93 dB 2.4 V 3.6 V PCM1774 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1780DBQR 301In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1780 - 20 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1781DBQR 284In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1781 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24B 192kHz Audio DAC A 595-PCM1789PWR A A 595-PCM1789PWR 37In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit TSSOP-24 2 Output 113 dB 4.5 V 5.5 V PCM1789 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC A 595-PCM1792ADB 199In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1792A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24 bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1796DBR 89In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1796 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC A 595-PCM5100APWR 368In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz I2S 32 bit TSSOP-20 2 Output 100 dB 1.65 V, 3 V 1.95 V, 3.6 V PCM5100A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 10 6dB Audio Stereo DA A 595-PCM5121PWR 100In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 106 dB PCM5121 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5122PWR 192In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 112 dB 3.3 V 3.3 V PCM5122 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Pwr Ster DAC w/Hd phn/Spkr Amp A 595- A 595-TLV320DAC26IRHBR 58In Stock
Min.: 1
Mult.: 1

2 Converter 53 kHz SPI 24 bit VQFN-32 2 Output 97 dB 2.7 V 3.6 V TLV320DAC26 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Low Power Stereo DAC A 595-TLV320DAC32IR A 595-TLV320DAC32IRHBT 175In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 96 kHz I2C 24 bit VQFN-32 4 Output 95 dB 2.7 V 3.6 V TLV320DAC32 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Low Power Stereo DAC A 595-TLV320DAC32IR A 595-TLV320DAC32IRHBR 25In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 96 kHz I2C 24 bit VQFN-32 4 Output 95 dB 1.1 V, 2.7 V 3.6 V TLV320DAC32 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Low-Pwr Stereo Audio DAC A 595-V320DAC31 A 595-V320DAC3100IRHBR 397In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 192 kHz I2C 32 bit VQFN-32 4 Output 95 dB TLV320DAC3100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Audio Stereo DAC A 5 95-PCM5102PWR A 595 A 595-PCM5102PWR 15In Stock
Min.: 1
Mult.: 1

I2S 32 bit TSSOP-20 2 Output 112 dB 3.3 V 3.3 V PCM5102 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC 22In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 117 dB 4.75 V 5.25 V PCM1730 - 25 C + 85 C SMD/SMT Tube