Audio D/A Converter ICs

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
ESS Technology Audio D/A Converter ICs 32-bit Flagship Ultra High Performance 8-Channel PRO DAC Lead-Time 2 Weeks
Min.: 1
Mult.: 1

8 Converter I2C, SPI 32 bit TQFP-64 8 Output 1.2 V 1.2 V - 20 C + 85 C SMD/SMT Tray
Analog Devices Audio D/A Converter ICs 8 CHAudio DAC w/on chip PLL/Diff output Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

SPI LQFP-64 AD1933 - 40 C + 105 C SMD/SMT AEC-Q100 Reel
Analog Devices Audio D/A Converter ICs 8 CH DAC w/on chip PLL Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

8 Converter 192 kHz SPI 24 bit LQFP-48 8 Output 108 dB 3 V 3.6 V AD1934 - 40 C + 105 C SMD/SMT AEC-Q100 Reel
Analog Devices Audio D/A Converter ICs 24 Bit 192kHZ DAC 123 Db DNR wSACD Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

2 Converter 192 kHz Serial 24 bit SSOP-28 2 Output 120 dB 4.5 V 5.5 V AD1955 - 40 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs Lo-Power Stereo Audi o DAC Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2 Converter 192 kHz I2C 32 bit VQFN-32 4 Output 95 dB TLV320DAC3100 - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1791DB Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1791 - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24B 192kHz Sampl Adv Segment Aud St DAC A 595-DSD1792ADB Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V DSD1792A - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1793DB Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Converter 192 kHz I2C 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1793 - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24B 192 kHz Stereo A udio DAC A 595-DSD1 A 595-DSD1794ADB Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Converter 192 kHz I2C 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V DSD1794A - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz 8-Ch D elta-Sig Audio DAC A 595-PCM1680DBQ Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

8 Converter 192 kHz I2C, SPI 24 bit SSOP-28 8 Output 105 dB 4.75 V 5.25 V PCM1680 - 25 C + 70 C SMD/SMT Reel

Texas Instruments Audio D/A Converter ICs AC 113dB SNR 8Ch Aud io DAC Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 5.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Texas Instruments Audio D/A Converter ICs 132-dB 24-bit 192- k Hz advanced Segment Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

192 kHz SSOP-28 127 dB PCM1794A - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC ALT ALT 595-PCM4104PFBT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 114dB 32-Bit Stereo Differential-Output A 595-PCM5252RHBT Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2 Converter 384 kHz Serial 32 bit VQFN-32 2 Output 114 dB 1.8 V, 3.3 V 1.8 V, 3.3 V PCM5252 - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs Series Input 16-Bit Monolithic DAC A 595 A 595-PCM56U Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1 Converter 666 kS/s Serial 16 bit SOIC-16 2 Output +/- 4.75 V +/- 13.2 V PCM56 0 C + 70 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 18-Bit Univ Bus Drv With 3-State Outputs A 595-TLV320DAC26IRHB Non-Stocked Lead-Time 6 Weeks
Min.: 219
Mult.: 73

2 Converter 53 kHz SPI 24 bit VQFN-32 2 Output 97 dB 2.7 V 3.6 V TLV320DAC26 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Pwr Ster DAC w/Hd phn/Spkr Amp A 595- A 595-TLV320DAC26IRHB Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2 Converter 53 kHz SPI 24 bit VQFN-32 2 Output 97 dB 2.7 V 3.6 V TLV320DAC26 - 40 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs Audio Stereo DAC A 5 95-PCM5100PW A 595- A 595-PCM5100PW Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

32 bit TSSOP-20 100 dB 3 V 3.6 V PCM5100 - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs Audio Stereo DAC A 5 95-PCM5101PWR A 595 A 595-PCM5101PWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

I2S 32 bit TSSOP-20 2 Output 106 dB 3.3 V 3.3 V PCM5101 - 25 C + 85 C SMD/SMT Bulk
Cirrus Logic Audio D/A Converter ICs STEREO DAC Non-Stocked
Min.: 75
Mult.: 75

2 Converter 192 kHz I2C, SPI 24 bit TSSOP-20 2 Output 106 dB 2.97 V 3.63 V WM8523 - 40 C + 85 C SMD/SMT Tube
Asahi Kasei Microdevices Audio D/A Converter ICs DAC with HP, SRC, Low power, THD+N = -100dB Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

1 Converter I2C 32 bit CSP-36 2 Output 109 dB 1.8 V 1.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs DAC with HP, Master Mode, THD+N = -107dB, fs=384kHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

1 Converter 384 kHz I2C 32 bit CSP-36 2 Output 125 dB 1.8 V 1.8 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs DAC with HP, Master Mode, THD+N = -109dB, fs=768kHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

1 Converter 768 kHz I2C 32 bit CSP-36 2 Output 128 dB 1.8 V 1.8 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 108dB 6ch SCDF Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

1 Converter 768 kHz I2C, SPI 32 bit QFN-32 6 Output 108 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs Sabre 24 Reference 8 channel DAC Non-Stocked
Min.: 1
Mult.: 1

8 Converter 24 bit LQFP-64 ES9008 SMD/SMT Bulk