W25X20CL Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 34 894In Stock
Min.: 1
Mult.: 1
Max.: 32 500
Reel: 2 500

SMD/SMT SOIC-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 9 496In Stock
Min.: 1
Mult.: 1
Max.: 9 500

SMD/SMT SOIC-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 1 482In Stock
Min.: 1
Mult.: 1
Max.: 1 482

SMD/SMT VSOP-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 3 239In Stock
Min.: 1
Mult.: 1
Max.: 3 239
Reel: 4 000

SMD/SMT USON-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel