TinySwitch-LT AC/DC Converters

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 1 972In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Tube
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 7 351In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C 50 V 19.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 8 098In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C 50 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 310 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 6 244In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 310 uA TNY17 Tube
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 929In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 125 C 630 uA TNY18 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 970In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 275 uA TNY17 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 792In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 365 uA TNY17 Tube
Power Integrations AC/DC Converters Off-Line Switcher 650V FET 214In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 510 uA TNY17 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT SO-8C 50 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 275 uA TNY17 Reel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 275 uA TNY17 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C 50 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 295 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 295 uA TNY17 Tube
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 295 uA TNY17 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 310 uA TNY17 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-8C 50 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 365 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 365 uA TNY17 Tube
Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) Non-Stocked
Min.: 1 000
Mult.: 50

Through Hole DIP-8C 50 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 510 uA TNY17 Tube
Power Integrations AC/DC Converters 28.5W (85-265 VAC) 36.5 W (230 VAC) Non-Stocked
Min.: 1 000
Mult.: 50

Through Hole DIP-8C 50 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 125 C 630 uA TNY18 Tube