RF System on a Chip - SoC

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC 2 361In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 256 kB - 40 C + 105 C WLCSP-34 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC 2 575In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 160 kB - 40 C + 105 C WLCSP-34 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC GSMA eSIM for IoT system-on-chip solution for IoT environment 7 532In Stock
Min.: 1
Mult.: 1
: 4 000

GSMA Embedded SIM ARM Cortex M35P 1.8 V 3 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics RF System on a Chip - SoC Bluetooth LE 5.2 Wireless Network Coprocessor 1 104In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 256 kB - 40 C + 105 C Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power, 2.4 GHz network processor, Bluetooth LE 5.4 certified 2 070In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA - 40 C + 85 C WLCSP-36 Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4 2 399In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 192 kB - 40 C + 85 C WLCSP-36 Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power, 2.4 GHz network processor, Bluetooth LE 5.4 certified 734In Stock
6 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA - 40 C + 85 C VFQFPN-32 Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 150In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 85 C WLCSP-49 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes Flash BLE 5.4 802 ZigBee 135In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes Flash BLE 5.4 802 ZigBee 145In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes Flash BLE 5.4 802 ZigBee 136In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 2 064In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 85 C VFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 2 790In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 105 C VFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC GSMA eSIM system-on-chip for secure M2M industrial applications 985In Stock
11 520On Order
Min.: 1
Mult.: 1
: 4 000

LTE-M RISC 1.8 V 5 V - 40 C + 105 C VFDFPN-8 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable power-line communication modem system-on-chip 302In Stock
2 500Expected 19/06/2026
Min.: 1
Mult.: 1
: 2 500

Narrow Band ARM Cortex M4F 500 kHz 50 Mbps 1.1 V 3.3 V 6.5 mA 10 mA - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, Arm Cortex-M0+ MCU 64 MHz 512 Kbytes Flash, Bluetooth LE 5.3 47In Stock
5 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 5 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.6 mA 4.9 mA 512 kB - 40 C + 105 C WLCSP-36 Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4
5 886On Order
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 192 kB - 40 C + 85 C VFQFPN-32 Reel, Cut Tape, MouseReel

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4
3 000Expected 13/07/2026
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 85 C VFQFPN-48 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC GSMA eSIM system-on-chip solution for secure IoT applications Non-Stocked Lead-Time 12 Weeks
Min.: 320
Mult.: 1
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.3 Wireless SoC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.3 Wireless SoC Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, 2.4 GHz network processor, Bluetooth LE 5.4 certified Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA - 40 C + 105 C VFQFPN-32 Reel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 192 kB - 40 C + 105 C VFQFPN-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power, 2.4 GHz network processor, Bluetooth LE 5.4 certified Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA - 40 C + 105 C WLCSP-36 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4 Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 192 kB - 40 C + 105 C WLCSP-36 Reel