2 Channel ESD Protection Diodes / TVS Diodes

Results: 1 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 13V, 39.9W, 86pF, Unidirectional ESD Protection Diode 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 13 V SMD/SMT 21 V 14 V SMD-3 1.9 A 39.9 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 22V, 231W, 35.4pF, Unidirectional ESD Protection Diode 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 22 V 55 V 25.65 V DFN1010-3LW 4.2 A 231 W 30 kV 30 kV - 55 C + 155 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 22V, 40W, 51pF, Unidirectional ESD Protection Diode 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V DFN1010-3LW 1 A 40 W 30 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 26V, 40W, 49.5pF, Unidirectional ESD Protection Diode 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V DFN1010-3LW 870 mA 40 W 30 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual 3-pF ± 2 4-V ±30-kV 18 667In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 25.5 V SC-59-3 (SOT-23-3) 5.7 A 30 kV 30 kV - 55 C + 150 C ESD752 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes EMIClamp 2-Line Interface Circuit for Automotive Ethernet 5 935In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 30 V SMD/SMT 25 V 105 V DFN-2010-5 3 A 1.2 pF 12 kV 17 kV ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD protection 21 022In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 2 Channel 12 V SMD/SMT 28.5 V 14.2 V 0402 (1006 metric) 7 A 200 W 25 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2 channels telecom/datacom 45 315In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 2 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-8 150 A 2.8 kW 16 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes SP03-6 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2 channels .65pF 41 413In Stock
37 995Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 6 V SMD/SMT 15 V SOT-553-5 2.5 A 0.65 pF 8 kV 15 kV - 40 C + 125 C TVS Diodes SP3003 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Single USB Port A 59 5-SN65220DBVT A 595 A 595-SN65220DBVT 24 237In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 3.3 V SMD/SMT 7 V SC-59-6 (SOT-23-6) 60 W 35 pF - 40 C + 85 C TVS Diodes SN65220 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V 73 979In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 12 V SMD/SMT 26 V 13.3 V SC-59-3 (SOT-23-3) 17 A 400 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 18 411In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6 V SOT-143 25 A 500 W 10 pF - 55 C + 125 C ESD Suppressors SR Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 16 V ESD protection in SOT323 11 123In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 16 V SMD/SMT 27.3 V 19.3 V SOT-323-3 11 A 290 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive Dual 1.5- pF 5.5-V +/-25-kV 7 435In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 12.4 V 6.5 V SC-59-3 (SOT-23-3) 5.5 A 75 W 1.9 pF 25 kV 30 kV - 40 C + 125 C TPD2E2U06-Q1 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive two-chan nel bidirectional 12 1 899In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Bidirectional 2 Channel - 12 V to 12 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 3 A 70 W 22 kV 22 kV - 55 C + 150 C ESD562-Q1 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 24V bidirectional ul tra low capacitanc 4 144In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 24 V SMD/SMT 37 V 25.5 V X1SON-2 3 A 210 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD701 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Two-channel common c athode ESD protecti 2 963In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Unidirectional 2 Channel SMD/SMT 31 V 24.8 V SC-59-3 (SOT-23-3) 500 mA 20 W 4.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors MMBZ30VCL Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual 1.5-pF 5.5-V +/ -25-kV ESD protect 2 760In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 12.4 V 6.5 V SC-70-3 (SOT-323-3) 5.5 A 75 W 1.9 pF 25 kV 30 kV - 40 C + 125 C TPD2E2U06 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 36V bidirectional su rge protection devi 4 875In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 71 V 37.8 V SC-76-2 (SOD-323-2) 6.5 A 400 W 6 pF 27 kV 30 kV - 55 C + 150 C TSD36C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SC70-3 TVS Array 12 195In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26 V SC-70-3 (SOT-323-3) 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ24COM-02 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 9 804In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 36V 7A 30kV SOT23 Bi-dir TVS 8 000In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 67 V 40 V SC-59-3 (SOT-23-3) 8 A 500 W 23 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive dual 3- p F +/-24-V +/-30-k 64 558In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 5.7 A 210 W 5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD2CAN24 AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 5.5V two- channel surge and E 12 250In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Bidirectional 2 Channel 5.5 V SMD/SMT 14 V 7 V SC-59-3 (SOT-23-3) 18 A 172 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes ESDS452 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 12-V 2-CH TVS PROTEC TION DIODE ARRAY 19 126In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 12 V SMD/SMT 23.5 V 13.2 V SC-59-3 (SOT-23-3) 25 A 500 W 9.5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors ESDS552 Reel, Cut Tape, MouseReel