Texas Instruments SMD/SMT DC/DC Converters - SMD

Results: 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2 441In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31704
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ 1 363In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U 1 001In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 2 W 10.8 V 13.2 V 11.4 V to 12.6 V 167 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCP021212
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso 870In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10505
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV012415DPU/700 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV012415D
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZT 164In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial PTH08T250W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module 519In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH12000W
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZT 252In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPT 4 011In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V to 3.3 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268180
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 636In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10515D
Texas Instruments DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZT 118In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module 19 mm (0.748 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH04T260W
Texas Instruments DC/DC Converters - SMD 50-A 8-14V-Inp Wide Out Adj Pwr Module 20In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial PTH12040W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZT 71In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060H
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPT 5 815In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82695
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 662In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10505D
Texas Instruments DC/DC Converters - SMD Dual 10A4.75-14V Non -Iso Dig Mod A 595- A 595-PTD08D210WACT 151In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.75 V 14 V 700 mV to 3.6 V 10 A EFS-22 27.94 mm (1.1 in) 6 mm (0.236 in) 15.24 mm (0.6 in) Industrial PTD08D210W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR 990In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82677
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZT 79In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial PTH04T240W
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U/1K 238In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 166 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP021212
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZ 189In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH08000W
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAST 120In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAST 108In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060A
Texas Instruments DC/DC Converters - SMD 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A A 595-PTH08T210WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 5.5 V 14 V 3.6 V 30 A ECP-13 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T210W
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAST 88In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T240W
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 241In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000H