Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 2 649In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 2 350In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel Push-Pull 100 us Precision 1.65 V 5.5 V 16 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparato r A 595-TPS3701DDCR A 595-TPS3701DDCR 3 578In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901MX/NOPB 6 075In Stock
4 314Expected 31/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901M/NOPB 2 104In Stock
7 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM2903MX/NOPB 4 584In Stock
4 940Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.5 us General Purpose 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 85 C LM2903 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM2903M/NOPB 23 946In Stock
92 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.5 us General Purpose 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311MX/NOPB A A 926-LM311MX/NOPB 13 895In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339MX/NOPB 13 208In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339M/NOPB 25 210In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR 1 831In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393MX/NOPB 5 503In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators SGL GEN PURP VLTG CO MPARATOR A 926-LM39 A 926-LM397MFX/NOPB 7 223In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 440 ns General Purpose 5 V 30 V 250 uA 7 mV 250 nA - 40 C + 85 C LM397 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SGL Gen Purp Vtg Cmp tr A 926-LM397MF/NO A 926-LM397MF/NOPB 16 798In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 440 ns General Purpose 5 V 30 V 250 uA 7 mV 250 nA - 40 C + 85 C LM397 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Micropwr RRIN C MOS Comparator A 92 A 926-LMC6772AIMMXNOPB 1 011In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual MicroPwr RRI CM OS Comparator A 926 A 926-LMC6772AIMM/NOPB 3 133In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772AIM/NOPB 1 445In Stock
5 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772BIM/NOPB 1 997In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 18 mV 0.04 pA - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7211AIM5/NOPB 3 382In Stock
15 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IM5X/N A 926-LMC7215IM5X/NOPB 4 294In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower precisio n single comparator A 926-LMP7300MA/NOPB 6 033In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Micropower precisio n single comparator A 926-LMP7300MME/NOPB 970In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower precisio n hex comparator 24 A 926-LMV7231SQE/NOPB 445In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hex Window Compar A 926-LMV7231SQ/NOPB A A 926-LMV7231SQ/NOPB 443In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7235M5X/NOP A 926-LMV7235M5X/NOPB 4 913In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel