+ 85 C Analog Comparators

Results: 386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators 5-30V SGL Comparator -25 to 85 deg C 18 607In Stock
Min.: 1
Mult.: 1
Max.: 370
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 2.4 mA 3 mV 100 nA - 25 C + 85 C LM211 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 23 652In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901MX/NOPB 10 365In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901M/NOPB 2 008In Stock
7 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM2903MX/NOPB 4 402In Stock
4 940Expected 05/11/2026
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.5 us General Purpose 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 85 C LM2903 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM2903M/NOPB 22 211In Stock
92 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.5 us General Purpose 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SGL GEN PURP VLTG CO MPARATOR A 926-LM39 A 926-LM397MFX/NOPB 7 068In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 440 ns General Purpose 5 V 30 V 250 uA 7 mV 250 nA - 40 C + 85 C LM397 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SGL Gen Purp Vtg Cmp tr A 926-LM397MF/NO A 926-LM397MF/NOPB 16 912In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 440 ns General Purpose 5 V 30 V 250 uA 7 mV 250 nA - 40 C + 85 C LM397 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Micropwr RRIN C MOS Comparator A 92 A 926-LMC6772AIMMXNOPB 1 344In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual MicroPwr RRI CM OS Comparator A 926 A 926-LMC6772AIMM/NOPB 3 133In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772AIM/NOPB 1 445In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 8 mV - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772BIM/NOPB 1 997In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain General Purpose 2.7 V 15 V 20 uA 18 mV 0.04 pA - 40 C + 85 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7211AIM5/NOPB 18 461In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IM5X/N A 926-LMC7215IM5X/NOPB 4 193In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7235M5X/NOP A 926-LMV7235M5X/NOPB 3 633In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M7/NOPB 1 184In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45 NSEC ULT LOW PWR LOW VLTG RRI CMPRT A A 926-LMV7239M7X/NOPB 5 066In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr A 9 A 926-LMV7239M7/NOPB 3 829In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Push/ Pu ll Out A 926-LMV727 A 926-LMV7271MFX/NOPB 2 144In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MG/NOPB 4 246In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators General Purpose IttyBitty Comparator 12 226In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 600 ns Differential 2 V 36 V 1.2 mA 10 mA 9 mV 400 nA - 40 C + 85 C MIC6270 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1uA Undervoltage Comparator with 1.5% 1.24V Reference, Adjustable Hysteresis 8 090In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 5 us General Purpose with Reference - 300 mV 7 V 1 uA 20 mA - 40 C + 85 C MIC833 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 9 114In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 19 725In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 4 650In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel