0 C Analog Comparators

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339N 246In Stock
1 000On Order
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators Quad Differential Co mparator 2 642In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff A Grade 6 335In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-Power A 595-LM39 2DR A 595-LM392DR A A 595-LM392DR 344In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 1 mA 40 mA 5 mV 205 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators Dual Differential 2 087In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Tube
Texas Instruments Analog Comparators Dual Differential Co mparator 3 409In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff A Grade 4 464In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 2 724In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 4 637In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Dual Differential Co mparator ALT 595-LM ALT 595-LM393P 1 309In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Dual Differential 625In Stock
8 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential A 595-L P311DR A 595-LP311D A 595-LP311DR 777In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators Differential 2 000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 5 A 595-LP339D 4 191In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 1 990In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 8 us General Purpose 5 V 30 V 2 mA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS 453In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 2.5 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA 0 C + 70 C TLC393 Tube
Texas Instruments Analog Comparators Hi Speed Dual Cmptr 50In Stock
3 500Expected 28/08/2026
Min.: 1
Mult.: 1

Through Hole MDIP-14 2 Channel Open Collector and Emitter 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AMX/NOPB 34In Stock
2 750On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 328In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392MX/NOPB 1 273In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR 3 215In Stock
18 000Expected 18/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339MX/NOPB A 9 A 926-LP339MX/NOPB 85In Stock
1 265Expected 02/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators LOW PWR QUAD COMP A 926-LP339M/NOPB A 92 A 926-LP339M/NOPB 2 291In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us General Purpose 2 V 36 V 21.25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Low Power Quad Comparator 14-PDIP 31In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 8 us General Purpose 2 V 36 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 1 005In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV 0 C + 70 C LTC6702 Reel, Cut Tape, MouseReel