SMD/SMT MouseReel Differential Amplifiers

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers EP Prec Gain of 0.2 Lev Trans Diff Amp 2 009In Stock
Min.: 1
Mult.: 1
: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 7 344In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 19 649In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver 1 864In Stock
Min.: 1
Mult.: 1
: 250

ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver 1 326In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4502IDGN A A 595-THS4502IDGN 2 792In Stock
Min.: 1
Mult.: 1
: 2 500

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv 2 323In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3 606In Stock
Min.: 1
Mult.: 1
: 2 500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers G-3 1 MHz Diff Amp 5 678In Stock
Min.: 1
Mult.: 1
: 1 000

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 33 524In Stock
Min.: 1
Mult.: 1
: 1 000

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNR 6 301In Stock
Min.: 1
Mult.: 1
: 250

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7 387In Stock
Min.: 1
Mult.: 1
: 2 500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 4 849In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 12 665In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U A 595 A 595-INA157U 4 225In Stock
Min.: 1
Mult.: 1
: 2 500

INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Auto Cat Wideband Op Amp 2 703In Stock
Min.: 1
Mult.: 1
: 3 000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT 2 961In Stock
Min.: 1
Mult.: 1
: 3 000

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable 642In Stock
Min.: 1
Mult.: 1
: 1 500

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 186In Stock
Min.: 1
Mult.: 1
: 250

AD8139 1 Channel 410 MHz 800 V/us 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 2 318In Stock
Min.: 1
Mult.: 1
: 2 500

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers ADSL Line Driver 757In Stock
Min.: 1
Mult.: 1
: 1 500

AD8390A 1 Channel 45 MHz 260 V/us 69 dB 400 mA - 7 uA 1 mV 24 V 10 V 10 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Spd 18V Shrt Bat Protected Diff AMP 1 792In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 3 345In Stock
Min.: 1
Mult.: 1
: 2 500

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP 397In Stock
Min.: 1
Mult.: 1
: 750

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel