HTSSOP-14 High Speed Operational Amplifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115CPWPR 128In Stock
Min.: 1
Mult.: 1

THS3115 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA 0 C + 70 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6043IPWPR 129In Stock
Min.: 1
Mult.: 1

THS6043 2 Channel 1.4 kV/us 68 dB 350 mA 10 uA 9.5 mV 30 V 10 V 8.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022IPWPR 273In Stock
Min.: 1
Mult.: 1

THS6022 2 Channel 1.9 kV/us 73 dB 250 mA 10 uA 1 mV 32 V 9 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 8In Stock
270Expected 21/08/2026
Min.: 1
Mult.: 1

THS3096 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 89In Stock
Min.: 1
Mult.: 1

SN10503 3 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 44In Stock
Min.: 1
Mult.: 1

THS3125 2 Channel 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn 175In Stock
Min.: 1
Mult.: 1

THS6043 2 Channel 1.4 kV/us 68 dB 350 mA 10 uA 9.5 mV 30 V 10 V 8.2 mA 0 C + 70 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6053IPWPR 70In Stock
Min.: 1
Mult.: 1

THS6053 2 Channel 1.7 kV/us 66 dB 175 mA 10 uA 5 mV 30 V 10 V 5.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown A 595-THS6093IPWPR 85In Stock
Min.: 1
Mult.: 1

THS6093 2 Channel 100 MHz 600 V/us 63 dB 275 mA 10 uA 6 mV 14 V 5 V 7.3 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115CPWP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS3115 2 Channel 103 MHz 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 4.9 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115IPWP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS3115 2 Channel 103 MHz 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 4.9 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS3125 2 Channel 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022CPWPR Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS6022 2 Channel 1.9 kV/us 73 dB 250 mA 10 uA 1 mV 32 V 9 V 7.2 mA 0 C + 70 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022CPWP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS6022 2 Channel 1.9 kV/us 73 dB 250 mA 10 uA 1 mV 32 V 9 V 7.2 mA 0 C + 70 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6043IPWP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS6043 2 Channel 1.4 kV/us 59 dB to 68 dB 16 mV 33 V, 16.5 V 9 V, 4.5 V 8.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6053IPWP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS6053 2 Channel 1.7 kV/us 59 dB to 66 dB 10 mV 33 V, 16.5 V 9 V, 4.5 V 5.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115IPWPR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

THS3115 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

THS3125 2 Channel 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022IPWP Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS6022 2 Channel 1.9 kV/us 62 dB to 73 dB 9 uA 5 mV 32 V, 16.5 V 9 V, 4.5 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Ln Drv w/Shtdwn Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS6053 2 Channel 1.7 kV/us 59 dB to 66 dB 10 mV 33 V, 16.5 V 9 V, 4.5 V 5.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS6093 2 Channel 600 V/us 55 dB to 63 dB 16 mV 14 V 4.5 V 7.3 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel

Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown A 595-THS6093IPWP Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

THS6093 2 Channel 600 V/us 55 dB to 63 dB 16 mV 14 V 5 V 7.3 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Reel