SMD/SMT Precision Amplifiers

Results: 3 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLE2022ID 4 156In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMAE/NOPB 4 942In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Single 2 245In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 3 943In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 5 706In Stock
Min.: 1
Mult.: 1
: 3 300
2 Channel 5 MHz 4 V/us 25 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E Temp 4 242In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec A 595-LT10 13DDR A 595-LT1013D A 595-LT1013DDR 2 171In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKT 1 006In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKT 6 154In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2 414In Stock
Min.: 1
Mult.: 1
: 2 000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MA/NOPB 2 074In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers DUAL PREC 17MHZ AMP A 926-LMP7716MME/NOP A 926-LMP7716MME/NOPB 3 840In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17- M Hz low-noise CMOS A A 926-SM73307MME/NOPB 1 516In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C SM73307 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU 344In Stock
150On Order
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2 731In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Rail to Rail Amp 8 574In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2 036In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 6 MHz 3 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A AEC-Q100 Reel, Cut Tape

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz 2 314In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 1.8 - 5.5 V 400 kHz Bandwidth 4 222In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 400 kHz 190 mV/us 5 uV 200 pA 5.5 V 1.8 V 40 uA 17 mA 136 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 5 135In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp 3 449In Stock
Min.: 1
Mult.: 1
: 3 300

2 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6062 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad, Zero drift, RRIO, 5V Op Amp 578In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 6 V 1.35 V, 2.7 V 4.4 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 20MHZ Quad Amp 1 781In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 24 MHz 11 V/us 700 uV 1 pA 5.5 V 2.7 V 2 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 1 939In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 50 mA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36vLowNoise Precision OpAmp 862In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 113 dB 1.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-1 Reel, Cut Tape, MouseReel