Texas Instruments Special Purpose Amplifiers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Ra nge Amp A 595-VCA82 A 595-VCA824IDR 68In Stock
Min.: 1
Mult.: 1

VCA824 VGA 1 Channel 2.5 kV/us 65 dB 90 mA 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers 8-Channel Variable G ain Amplifier A 595 A 595-VCA8617PAGR 24In Stock
Min.: 1
Mult.: 1
: 250

VCA8617 VGA 8 Channel 300 V/us 1 nA 650 uV 3.15 V 2.85 V 316.7 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MTX/NOPB 161In Stock
Min.: 1
Mult.: 1

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT TSSOP-14 Tube

Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator 58In Stock
Min.: 1
Mult.: 1

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPW 42In Stock
Min.: 1
Mult.: 1
: 2 000

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2617RHBR 2In Stock
Min.: 1
Mult.: 1
: 250

VCA2617 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier A 595 A 595-THS7001CPWPR
210Expected 13/08/2026
Min.: 1
Mult.: 1

THS7001 VGA 1 Channel 100 MHz 85 V/us 80 dB 3 uA 7 mV 32 V 9 V 5.5 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab
193Expected 20/08/2026
Min.: 1
Mult.: 1

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA113AIDGST Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PGA117 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier A 595 A 595-THS7001CPWP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comparator Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

TSM102 Op Amp, Comparator, Reference 2 V/us 70 dB to 90 dB 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Special Purpose Amplifiers Dual Variable Gain Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
: 250

VCA2612 VGA 2 Channel 300 V/us 50 dB 1 nA 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

VCA810 VGA 1 Channel 350 V/us 85 dB 60 mA 10 uA 200 uV 10 V 10 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820ID A 595 A 595-VCA820ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab A 926-LMH6502MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia A A 926-LMH6505MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQE/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LMH6515 VGA 1 Channel 85 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel
Texas Instruments Special Purpose Amplifiers 650 MHz Selectable G ain Buffer with Dis A 926-LMH6704MF/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel
Texas Instruments Special Purpose Amplifiers WB Low Pwr Variable Gain Amp A 926-LMH65 A 926-LMH6504MAX/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

LMH6504 Variable Gain Amplifiers 1 Channel 3.5 uA 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube