Reel Audio Amplifiers

Results: 1 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging

Texas Instruments Audio Amplifiers 15W Filter-Free Cl D Stereo Amp A 595-TP A 595-TPA3130D2DAP 36In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

Class-D 15 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3130D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 7W Filter-Free Class -D Stereo Amp A 595 A 595-TPA3131D2RHBR 245In Stock
Min.: 1
Mult.: 1
: 250

Class-D 4 W 0.1 % VQFN-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3131D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 25W Filter-Free Clas s-D Stereo Amp A 59 A 595-TPA3132D2RHBR 380In Stock
Min.: 1
Mult.: 1
: 250

Class-D 25 W 0.1 % VQFN-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3132D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 10-W stereo 20-W mo no 4.5- to 14.4-V A A 595-TPA3136D2PWP 1 718In Stock
Min.: 1
Mult.: 1
: 2 000

Class-D 10 W 0.05 % HTSSOP-28 8 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3136D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 10W 3.5V 14.4V Induc tor-free stereo QFN 228In Stock
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Class-D 10 W 0.04 % VQFN-24 8 Ohms 3.5 V 14.4 V - 10 C + 85 C SMD/SMT TPA3139D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWP 1 120In Stock
Min.: 1
Mult.: 1
: 2 000

2-Channel Stereo Class-D 6 W 0.06 % HTSSOP-28 8 Ohms 4.5 V 14.4 V - 40 C + 85 C SMD/SMT TPA3144D2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595- A 595-TPA321DGN 831In Stock
Min.: 1
Mult.: 1
: 2 500

Differential Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA321 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 60-W stereo 110-W m ono 7- to 32-V ana A A 595-TPA3220DDW 597In Stock
6 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

1-Channel Mono, 2-Channel Stereo Class-D 60 W, 110 W 0.02 % HTSSOP-44 4 Ohms, 8 Ohms 7 V 32 V - 40 C + 85 C SMD/SMT TPA3220 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDV 55In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Mono, Stereo Class-D 105 W, 208 W 0.02 % HTSSOP-44 2 Ohms, 4 Ohms 7 V 30 V - 40 C + 85 C SMD/SMT TPA3221 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 60-W stereo 120-W m ono 12- to 31.5-V s A 595-TPA3244DDW 517In Stock
4 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Class-D 60 W 0.005 % HTSSOP-44 8 Ohms 12 V 30 V 0 C + 70 C SMD/SMT TPA3244 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 175-W stereo 350-W m ono 12- to 38-V su A 595-TPA3251D2DDV 17In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Class-D 175 W, 350 W 0.005 % HTSSOP-44 2 Ohms, 4 Ohms 12 V 36 V 0 C + 70 C SMD/SMT TPA3251 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Stereo Fully Diff Cl ass-AB A 595-TPA602 A 595-TPA6020A2RGWR 194In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-AB 2.8 W 0.2 % VQFN-20 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6020A2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Stereo Headphone Pin Compat w/LM4881 A 5 A 595-TPA6110A2DGN 1 763In Stock
Min.: 1
Mult.: 1
: 2 500

Single Class-AB 150 mW 0.6 % MSOP-PowerPad-8 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6110A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 138-mW Amplifier A 5 95-TPA6130A2RTJT A A 595-TPA6130A2RTJT 303In Stock
3 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

Differential, Single Class-AB 138 mW 0.0027 % QFN-20 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6130A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 138mW DirectPath Hea dphne Amp w/ GPIO A A 595-TPA6133A2RTJT 803In Stock
3 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

Class-AB 138 mW 0.007 % QFN-20 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6133A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Headphone Driver w/ Adj Gain A 595-TPA61 A 595-TPA6138A2PW 1 887In Stock
Min.: 1
Mult.: 1
: 2 000

Class-AB 40 mW 0.01 % TSSOP-14 32 Ohms 3 V 3.6 V - 40 C + 85 C SMD/SMT TPA6138A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 25mW Class-G Direct Path St Headph Amp A A 595-TPA6140A2YFFR 234In Stock
Min.: 1
Mult.: 1
: 250

Single Class-G 25 mW 0.02 % DSBGA-16 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6140A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers ClassG Headphone Amp w/ 3.5mm Jack Adpt A 595-TPA6166A2YFFT 258In Stock
Min.: 1
Mult.: 1
: 3 000

Class-G 30 mW 0.057 % DSBGA-25 32 Ohms 1.7 V 1.9 V - 40 C + 85 C SMD/SMT TPA6166A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRB 3 061In Stock
Min.: 1
Mult.: 1
: 3 000

Differential Class-AB 1.7 W 0.03 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB ALT 595-TPA621 ALT 595-TPA6211A1DRBR 627In Stock
3 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

Differential Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 3.1W Mono Full Diff Class-AB Audio Amp 2 896In Stock
Min.: 1
Mult.: 1
: 2 500

Class-AB 3.1 W 0.045 % MSOP-PowerPad-8 3 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA6211A1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Automotive 3.1-W m o no analog input cl 1 782In Stock
Min.: 1
Mult.: 1
: 2 500

1-Channel Mono Class-AB 3.1 W 0.06 % HVSSOP-8 3 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA6211T Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 700mW Lw V Audio A 5 95-TPA721D A 595-TP A 595-TPA721D 845In Stock
Min.: 1
Mult.: 1
: 2 500

Differential Class-AB 700 mW 0.55 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA721 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Mono Diff Input Clas s-AB A 595-TPA741DG A 595-TPA741DGN 480In Stock
Min.: 1
Mult.: 1
: 2 500

Differential Class-AB 700 mW 0.55 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA741 Reel, Cut Tape, MouseReel
Diodes Incorporated Audio Amplifiers 2.5W STEREO FILTRLSS CLASS-D AUDIO AMP 736In Stock
Min.: 1
Mult.: 1
: 2 500

Class-D 2.5 W 10 % 2.5 V 5.5 V - 40 C + 85 C SMD/SMT PAM8003 Reel, Cut Tape, MouseReel