STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 600 Volt 0.25A Zener SuperMESH 2 263In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 600 V 250 mA 15 Ohms - 30 V, 30 V 3 V 6.9 nC - 55 C + 150 C 2 W Enhancement SuperMESH Reel, Cut Tape, MouseReel


STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 33 mOhm typ., 72 A MDmesh DM6 Power MOSFET in 7In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 72 A 39 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package 1In Stock
2 500Expected 05/02/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 11 A 320 mOhms - 25 V, 25 V 2 V 19.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs NCh 250V 0.165mOhm 17A MOSFET
55 311On Order
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 250 V 17 A 165 mOhms - 20 V, 20 V 2 V 29.5 nC - 55 C + 150 C 90 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 1000 V, 5.4 Ohm typ., 2.2 A SuperMESH Power MOSFET in
12 010Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1 kV 2.2 A 6.8 Ohms - 30 V, 30 V 4.5 V 18 nC - 55 C + 150 C 90 W Enhancement AEC-Q100 SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 1500V 6Ohm 2.5A PowerMESH
27 369On Order
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 140 W Enhancement PowerMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package
3 744On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 12 A 620 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800V 0.3Ohm 14A pwr MOSFET
9 173On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 14 A 300 mOhms - 30 V, 30 V 4 V 32 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 400 V, 0.063 Ohm typ., 38 A MDmesh DM2 Power MOSFET i
9 995On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 38 A 72 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650 V 0.012 Ohm 138 A MDmesh M5
4 132On Order
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 650 V 138 A 15 mOhms - 25 V, 25 V 4 V 414 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 42V 6A OmniFET
39 988Expected 29/01/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 45 V 6 A 60 mOhms 2.5 V 18 nC - 55 C + 150 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 70V 20A OmniFET
7 947On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 70 V 20 A 50 mOhms 3 V 60 nC - 55 C + 150 C 83 W Enhancement AEC-Q100 Tube
STMicroelectronics MOSFETs N-CH 600V 0.72Ohm 5.5A MDMesh M2 61In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 5.5 A 780 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 600V-0.37ohms FDMesh 10A 99In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 450 mOhms - 25 V, 25 V 4 V 30 nC - 55 C + 150 C 90 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-Ch 800V 0.3Ohm 14A pwr MOSFET 4In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 14 A 300 mOhms - 30 V, 30 V 4 V 32 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a TO-220FP packag 654In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 550 V 13 A 280 mOhms - 25 V, 25 V 3 V 19.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package 189In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 320 mOhms - 25 V, 25 V 2 V 19.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a TO-220FP packag 45In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in a TO-220FP packa 479In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 12 A 275 mOhms - 25 V, 25 V 2 V 20 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V 0.190 16A MDmesh 390In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 16 A 220 mOhms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 620V-1.1ohms 5.5A 1 171In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3.75 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 4 Amp Zener SuperMESH 94In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 620V 1.1 177In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 400 Volt 5.4 A Zener SuperMESH 213In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 5.4 A 1 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH
STMicroelectronics MOSFETs N-Ch 525V 2.1 Ohm 2.5A SuperMESH 3 414In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 525 V 2.5 A 2.6 Ohms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube